StarTech.com USBPNLAFHD1 StarTech.com 1 ft Panel Mount USB Cable - USB A

MPN
USBPNLAFHD1
Brand
StarTech.com
EAN-13
065030835428
Order Code
71-1943
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a panel-mountable USB port to your motherboard header.

This 1ft USB to Panel mount USB cable features a 5-pin motherboard header connection on one end and a panel mount USB A (female) port on the other, providing a simple and easy to access USB 2. port on a panel mount receptacle.

The USB panel mount cable offers a convenient solution for connecting bootable thumb drives or authentication fobs etc. to the motherboard USB connection.

The USB 5-pin motherboard header to panel mount USB cable is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

- Connects to the motherboard and provides a USB A Female panel mount port for your device
- Easy to use and install
- Backed by StarTech.com's lifetime warranty

Reviews

Be the first to submit a review

Trustpilot