StarTech.com USBPNLAFAM2 StarTech.com 2 ft Panel Mount USB Cable A to A - F/M

MPN
USBPNLAFAM2
Brand
StarTech.com
EAN-13
065030858922
Order Code
73-1633
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Add an external panel mount USB connection to a PC or faceplate

The USBPNLAFAM2 2ft Panel Mount USB Cable provides a well-secured, easy to access USB-A port on your PC or on a faceplate, allowing you to customize your systems to suit your needs. Perfect for podiums, kiosks and other solutions where added access to USB devices is required.

The adapter features one male USB-A connector and one female panel mount USB-A port and gives you an extension of 2ft, enabling you to place the cable as needed within the system case.

The USBPNLAFAM2 is backed by StarTech.com’s lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

- Customize your solutions – mount a USB-A port on your PC, or faceplate on your podium or kiosk through an available USB female connector
- Configure your systems as needed, extend your USB motherboard connection by 2ft
- Guaranteed reliability

Reviews

Be the first to submit a review

Trustpilot