StarTech.com USBLT2PCARW2 StarTech.com Lightning Car Charger with Coiled

MPN
USBLT2PCARW2
Brand
StarTech.com
EAN-13
065030883757
Order Code
72-5095
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £22.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Lightning Car Charger w/ Coiled Cable, 1m, White, USB Car Charger

Do you carpool to work and need to flip a coin to see who will get to charge their tablet on the way to the office? Do you need to charge your tablet and phone at the same time, so that they're both ready to use by the time you reach your destination?

Whatever your situation, this dual-port car charger offers a high-powered solution for charging two mobile devices simultaneously, while you're on the road.

Simultaneous Charging

Charge any Lightning mobile device, including your iPad or iPhone, using this convenient 2 port USB adapter. Reduce tangles and keep your vehicle tidy with the built-in coiled Lightning USB cable.

Along with the Apple device, you can also charge USB-C or Micro-USB mobile devices, such as an Android smartphone, Samsung tablet, or GPS, using an appropriate cable (Lightning cable included. All other cables are sold separately).

High-Powered Charging

Each charge port provides 2.1A of power to assure that you have enough power to charge everything from a phone to a tablet. Whether you're charging two tablets at the same time, or charging a phone and a tablet, you can be sure that all your mobile devices are ready when you needed.

USBLT2PCARW2 is backed for 2-years by StarTech.com, including free 24/5 multi-lingual technical assistance

The StarTech.com Advantage

  • DUAL DEVICE CAR CHARGER: Charge two mobile devices simultaneously such as iPhones, iPads, smart phones and tablets
  • 1m built-in coiled cable provides a tangle free and clean environment in a vehicle
  • Fits in an automobile auxiliary power outlet
  • HIGH-POWER CHARGING: The USB car charger provides up to 2.1A for each port allowing the charge of two high-power demanding devices simultaneously
  • Charge Android devices with the appropriate cable and use the coiled Lightning cable to charge an iPhone
  • DURABLE BUILD: The portable charger features a flexible coil cable that always returns to the original coiled position even after prolonged use
  • Built-in latching mechanism that will prevent the charger from slipping out of the cigarette lighter port
  • COMPATIBLE DEVICES: This in-car USB charger adapter is compatible with iPhone 13 Pro Max, 13 Pro, 13, 13 Mini, 12, 12 Mini, SE, 11, iPad Pro, iPad Air, iPad mini, Samsung Galaxy Z, S21, S2, Note2, Note 1+, Google Pixel 6 Pro, Pixel 6, and more
  • SPECS: 1m Built-in Cable
  • Color: White
  • Cable Type: Coiled
  • Connectors: USB-A & Lightning
  • MFI Certified
  • Performance: 2.1A per port (2.4A, 5V total)
  • Car Phone Charger Cable/Cord

Reviews

Be the first to submit a review

Trustpilot