StarTech.com USBINT5PIN StarTech.com 18in Internal 5 pin USB IDC

MPN
USBINT5PIN
Brand
StarTech.com
EAN-13
065030839198
Order Code
71-2191
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.17
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect a front panel USB hub or card reader directly to a motherboard header connector

This 18in internal USB IDC cable features two 5-pin USB motherboard header connectors, allowing you to connect a front panel USB hub or card reader directly to the motherboard header ports.

This cable provides a solution for connecting multi-function front panels, or any device that relies on internal USB ports, directly to the motherboard or expansion card offering USB an IDC (Header) connection without having to install additional cards, or run cables externally to the rear ports.

Constructed of high quality materials and expertly constructed for durable performance, the 18in Internal IDC USB 5-pin Motherboard Header Cable is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage

- Easy installation
- Backed by StarTech.com lifetime warranty

Reviews

Be the first to submit a review

Trustpilot