StarTech.com USBC2HD4 USB C to Quad HDMI Adapter, USB-C to 4x HDMI Monitor Conv

MPN
USBC2HD4
Brand
StarTech.com
UPC-12
065030888714
Order Code
70-5218
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £87.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 4 in stock

USB-C External Video Adapter | 4x 1080p | Quad Monitor

This USB C to HDMI® adapter lets you extend your desktop by adding four independent HDMI monitors or displays to your computer using a single USB Type-C port.

Increase Your Productivity

This USB-C to 4 HDMI adapter features four video outputs, boosting your productivity by giving you more screen space to work from. With multiple displays you have the freedom to access multiple applications at the same time and reference material on one display while you compose on the other. Use the USBC to HDMI multi-monitor adapter to extend or mirror your displays.

High-Definition Video & Audio

This quad monitor adapter lets you harness the video capabilities from your computer or laptop's USB-C connection, to deliver high-definition resolutions up to 1920x1080 (1080p) on all four ports. The adapter also supports 2-channel audio through HDMI.

Easy Setup

The USB Type-C to HDMI display adapter converter is equipped with a 1.6 ft. (0.5 m) attached USB-C cable that provides added distance between the adapter and your host device, ensuring a flexible setup. It also supports an automatic driver installation for ease of use.

The external video adapter is bus-powered, with no external power required.

Multi-Monitor Assistant Software

The Multi-Monitor Assistant application provides a user interface that assists users with multitasking, and allows you to quickly switch from monitor to monitor. It enables additional features, assisting users with dragging and dropping, optional zooming, split scaling and cascading windows to the main display.

Note:

The adapter is only capable of mirroring up to two additional displays.

The StarTech.com Advantage

  • COMPATIBILITY: This adapter is only compatible with Windows and does not support macOS, ChromeOS or Linux
  • Works with all Windows X86/X64/ARM platforms: Intel, AMD, and Snapdragon X Copilot+ PC
  • Administrator rights are required to install the drivers
  • QUAD MONITOR DISPLAY ADAPTER: USB 3.0 to 4x HDMI video adapter lets you extend your desktop by adding up to four HDMI monitors to your laptop or desktop computer
  • 4x 1080p 60Hz displays
  • 2ch audio (one source replicated to all displays through HDMI)
  • INCREASE PRODUCTIVITY: USB 3.0 to HDMI adapter supports a total of 5 displays in extended mode (incl. laptop screen) at your workstation or working remotely from home
  • External video graphics card is USB bus-powered with no extra power supply required
  • MULTI-MONITOR ASSISTANT: Increase productivity w/ included software for multi-tasking and window arrangement
  • drag & drop windows to a selected monitor, zoom in/out, and split/scale
  • EASY SETUP: USB-A to HDMI quad monitor adapter dongle is equipped w/ a 1.6ft (50cm) attached USB-A cable for added distance between the adapter & host device for multiple monitor workspace or HDTV boardroom setup
Type HDMI Adapter
Number of Ports 4

Reviews

Be the first to submit a review

Trustpilot