StarTech.com USBC-PWRTESTER USB-C Power Tester, Digital Multimeter, Bi-Directio

MPN
USBC-PWRTESTER
Brand
StarTech.com
UPC-12
065030904469
Order Code
70-5797
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

Test and verify USB-C power connections with this compact bi-directional USB-C Power Tester

This bi-directional USB-C Power Tester is a practical tool to accurately monitor voltage, current, and wattage in any USB-C power scenario. It is ideal for technicians and IT pros for immediate, clear test readings anywhere. Use this tester to monitor and maintain reliable performance in power-sensitive setups.

Compact Form Factor

The USB-C Digital Power Tester is compact and suitable for testing mounted USB-C devices or hard-to-reach device ports. Its portable design makes it a lightweight and essential additional to any IT Pro's toolkit.

Streamline Power Diagnostics

This USB-C tester can quickly diagnose power issues with docking stations, hubs, chargers, and connected devices. The digital display provides real-time measurements and rotates 180 degrees with the press of a button, ensuring clear visibility when testing power flow from any direction. Verify if USB-C cables are transferring power efficiently and ensure compliance for devices that require high power output.

Versatile USB-C Compatibility

Supporting USB data pass-through up to 10Gbps and DP Alt Mode video, this Digital USB-C Multimeter accommodates a wide range of USB-C cables and devices. It measures power across a broad operating range of 4.5V to 50V and 50mA to 6.5A, while ensuring compatibility with USB Power Delivery 3.1 Extended Power Range (EPR) up to 240W. Note: Thunderbolt 3 devices are not supported.

The StarTech.com Advantage

  • PORTABLE USB-C POWER TESTING: Measure Voltage, Current, and Wattage in any direction with this bi-directional USB-C Power Tester
  • Digital display w/180° flip rotation provides real-time at-a-glance readings
  • Portable design ideal for IT Pros on-the-go
  • SIMPLIFY TROUBLESHOOTING: Quickly identify Power Delivery issues between USB-C docking stations, chargers/hubs, and connected devices
  • Test USB-C cables to ensure full power transmission from USB-C sources
  • Validate performance of high-power devices
  • UNIVERSAL COMPATIBILITY: Supports USB data pass-through up to 10Gbps, including DP Alt Mode video (backward compatible)
  • Measures up to 4.5V-50V/50mA-6.5A operating range, and 240W USB Power Delivery 3.1 Extended Power Range (EPR)
  • APPLICATIONS: Test USB-C charging stations, verify power delivery across devices & diagnose port or cable issues
  • Measure power draw from bus-powered USB-C devices
  • Ensure USB-C port compliance w/VBUS & voltage drop tests
  • SPECS: Bi-directional USB Type-C Male to Female
  • Digital display with 180° flip rotation
  • Voltage/Current Range: 4.5V-50V / 50mA-6.5A
  • Up to 240W USB PD 3.1 EPR
  • USB 10Gbps Data Pass-Through w/DP Alt Mode
  • Not compatible with Thunderbolt 3 devices

Reviews

Be the first to submit a review

Trustpilot