StarTech.com USBC-AUDIO-SPLITTER USB-C Headphone Splitter, USB Type C Dual Head

MPN
USBC-AUDIO-SPLITTER
Brand
StarTech.com
UPC-12
065030897594
Order Code
70-2568
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £21.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Connect two 3.5mm mic/audio devices to a USB Type-C™ device

This USB Type-C Headphone Splitter enables two 3.5mm audio connections. The 3.5mm ports accept 4-pole 3.5mm TRRS connectors and support simultaneous stereo audio output and headset/microphone input. The adapter also features an integrated 2.75in (7cm) USB-C cable.

Headset Mic/Stereo Audio Control on the 3.5mm Ports

Connect two headsets to the same USB-C port. Microphone input is supported across both headsets, offering a convenient solution for team training and conferencing calls. The adapter supports dual CTIA or dual OMTP headset types allowing universal compatibility.

Lossless Audio with High-Impedance Headphones

The USB-C headset dongle features built-in 24-bit Digital to Analog Converter (DAC). The DAC supports a sampling rate of up to 192kHz for uncompromising quality and performance.

Compact USB-C Audio Adapter

The USB-C to dual-audio adapter is small and lightweight, perfect for professionals who are frequently on the go. It is the ideal solution for adding two 3.5mm audio jacks to a USB-C device.

The StarTech.com Advantage

  • USB-C HEADPHONE SPLITTER : Convert the USB C port on laptop/phone/tablet into two 3.5mm headphone jacks for high quality audio, mic and headset controls on both 3.5mm jacks
  • Ideal for team conferencing/meetings/presentations/training centers
  • HIGH PERFORMANCE: USBC to dual-headphones dongle features built-in 24-bit Digital to Analog Converter (DAC) ensuring uncompromising quality and performance for Hi-Res audio with sampling rate up to 192kHz
  • COMPATIBILITY: The USB Type-C audio adapter supports dual CTIA or dual OMTP headphones/headsets
  • Compatible with MacBook Pro/MacBook/MacBook Air/iPad/iPad Pro/iPad Air/iPhone 15 (Plus/Pro/Max) and up/Samsung Galaxy S/Galaxy Note/Google Pixel
  • COMPACT DESIGN: The AUX adapter is compact and lightweight and features an attached 2.7in/7cm cable with strain relief for portability and flexibility
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this USB Type C earphone splitter is backed for 2 years, including free lifetime 24/5 multi-lingual technical assistance

Reviews

Be the first to submit a review

Trustpilot