StarTech.com USBBT1EDR2 USB Bluetooth Adapter Class 1 Supporting EDR - 100m

MPN
USBBT1EDR2
Brand
StarTech.com
EAN-13
0065030846097
Order Code
19-9557
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 5 in stock

This USBBT1EDR2 USB to Class 1 Bluetooth Adaptor with EDR from StarTech.com is a micro-sized adaptor that adds Bluetooth capabilities to a computer through an available USB port. This makes it possible to connect to devices wirelessly, at ranges up to 100m, with minimal power consumption.

The USB-Bluetooth Adaptor supports the Bluetooth v2.1 specification, along with Enhanced Data Rate (EDR), for transfer rates up to 3 Mbps. The adaptor uses a small form factor design that makes it conveniently portable and unobtrusive when connected to a computer.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Connector type(s): Bluetooth class 1.0, USB A (4 pin) male
  • Enclosure type: Plastic
  • Frequency range: 100m
  • Frequency: 2.4GHz ISM
  • Interface: USB 1.1
  • Maximum data transfer rate: 3 Mbps
  • OS compatibility: Windows® 10, 8/8.1, 7, Vista, XP, 2000
  • Power consumption: 1W
  • System and cable requirements: Available USB port
  • Product dimensions: 22 x 15 x 7mm
  • Manufacturer's part no. USBBT1EDR2
Type Wi-Fi adapter
Bluetooth Version 2.1+EDR
Certification RoHS, CE, FCC
Chipset CSR BC0401PC08
Colour Black
Connectivity technology Wireless
Depth 20mm
Frequency Range 100m
Harmonized System (HS) code 85176990
Height 6mm
Host Interface USB
Interface Bluetooth
Internal No
LED indicators Power
Length 100m
Maximum data transfer rate 3 Mbit/s
Maximum operating distance 100m
Modulation DQPSK
Operating relative humidity (H-H) 0 - 75%
Operating temperature (T-T) 10 - 50°C
Package depth 172mm
Package height 33mm
Package weight 75g
Package width 142mm
Power Consumption 1w
Power consumption (typical) 1 W
Product colour Black
Server operating systems supported Windows Server 2003, Windows Server 2008 R2, Windows Server 2012, Windows Server 2016
Storage temperature (T-T) -25 - 85°C
Weight 2g
Width 9.7mm
Wi-Fi band Single-band (2.4 GHz)

Reviews

Be the first to submit a review

Trustpilot