StarTech.com USBAB1ML 1m USB 2.0 A to Left Angle B Cable - M/M

MPN
USBAB1ML
Brand
StarTech.com
UPC-12
065030852043
Order Code
70-0899
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 168 in stock

Connect hard-to-reach USB 2.0 peripherals, for installation in narrow spaces

The USBAB1ML 1-meter USB printer cable features one USB-A male connector and one left-angle USB-B male connector, providing a high-quality connection to USB 2.0 peripherals and enabling installation in narrow spaces.

Constructed of only top quality materials and expertly designed for durability, this angled USB cable is backed by StarTech.com's Lifetime Warranty.

As an alternative, StarTech.com also offers a USBAB1MR" text="1USBAB1MR" text="m USB 2.0 A to Right Angle B Cable (USBAB1MR), which provides the same convenience as this left-angled cable, but allows you to connect to your USB device from the opposite direction.

The StarTech.com Advantage

- Connect to USB 2.0 peripherals in narrow spaces, easier than a straight connector design would permit
- Guaranteed reliability

Reviews

Be the first to submit a review

Trustpilot