StarTech.com USBA2DPGB USB 3.0 Mini Dock - Dual Monitor USB-A Docking Station w

MPN
USBA2DPGB
Brand
StarTech.com
UPC-12
065030874328
Order Code
70-6485
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 26 in stock

Portable Docking Station | USB 3.0 | Mac & Windows® | TAA Compliant

This USB to Dual DisplayPort Mini Dock provides your USB 3.0 laptop with connectivity for dual 4K 60 Hz monitors and Gigabit LAN - enabling you to quickly harness dual-display productivity and network connectivity.

Increase Your Productivity with Two 4K Monitors

The dual DisplayPort adapter adds two DP video outputs to your USB laptop, with resolution support up to 4K. Working on two monitors increases your productivity by giving you more screen space. You can simultaneously access multiple applications and reference material on one display while composing on the other.

Access Hardwired Networks with a GbE Port

Ethernet ports on modern laptops are uncommon, and wireless networks are less secure and less reliable than a hardwired connection. With the GbE port on this portable docking station that features an Ethernet adapter you can access wired LANs even if your USB 3.0 laptop doesn’t have an Ethernet port.

Maximize Portability with a Miniature Docking Station

The dock features a compact design that's perfect for business professionals who need portable office desk accessories for traveling between multiple office locations, or shared workspaces.

The USBA2DPGB is TAA compliant and backed by a 3-year StarTech.com warranty and free lifetime technical support.

The StarTech.com Advantage

  • USB-A DUAL 4K 60HZ MINI DOCK: USB 3.0 mini dock with dual monitor DisplayPort, GbE port
  • DisplayLink certified, DL 6950 chipset supports dual DP 4K 60Hz video output &
  • widespread display compatibility
  • EASY INSTALLATION: Portable USB Type-A docking station with a 1ft (30cm) attached cable to provide setup flexibility &
  • extended port reach to devices like USB-A Surface Pros to reduce port strain
  • DESIGNED FOR PORTABILITY: This bus-powered USB-A mini docking station has a compact form factor and it is ideally suited for small in-office or work-from-home workspaces
  • WIDE DEVICE COMPATIBILITY: This mini dock is compatible with wide range of USB-A laptops, ultrabooks, chromebooks and Surface Pros
  • EASY TO SETUP AND DEPLOY: This USB-A (USB 3.0/USB 3.1 Gen 1) multiport adapter hub features automatic driver setup and supports multiple OS platforms including Windows &
  • Chrome OS
Host Connection USB
Type Docking station

Reviews

Be the first to submit a review

Trustpilot