StarTech.com USBA-BLUETOOTH-V5-C2 USBA-BLUETOOTH-V5-C2 network card 2 Mbit/s

MPN
USBA-BLUETOOTH-V5-C2
Brand
StarTech.com
UPC-12
065030894951
Order Code
70-5519
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 216 in stock

USB Bluetooth 5.0 Adapter For PC/Laptop | For Keyboard/Mouse/Headset | 33ft/10m Range | EDR/LE | Windows/Linux

This Class 2 USB Bluetooth Adapter with EDR/BLE is a compact-sized device that adds Bluetooth capabilities to a laptop or desktop computer. This Adapter enables a wireless connection with multiple devices, using minimal power consumption, at distances of up to 33 ft (10 m).

Enhance Your Workstation

This USB Bluetooth Adapter makes it easy to add Bluetooth capabilities connect a wide range of wireless Bluetooth devices. Sporting a minimal footprint and a neutral design, it's an ideal companion for laptops/notebooks, sitting almost flush with a USB port.

Convenient Features

This USB Bluetooth adapter is the ideal accessory for your system. It features Enhanced Data Rate (EDR) and Bluetooth Low Energy (BLE), for optimized battery efficiency. This adapter enables a connection to multiple Bluetooth 5.0 peripherals, with data transfer rates of 2 Mbps. Plug and play installation for PCs running the latest versions of Windows or Linux ensures installation/deployment is quick and straightforward. All of these features are packed into a compact and unintrusive design.

USBA-BLUETOOTH-V5-C2 is backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

Type USB adapter

Reviews

Be the first to submit a review

Trustpilot