StarTech.com USB433WACDB USB 2.0 AC600 Mini Dual Band WirelessAC Network Adapter

MPN
USB433WACDB
Brand
StarTech.com
EAN-13
0065030858212
Order Code
19-9553
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 66 in stock

The USB433WACDB USB 2.0 Mini AC600 Wireless Network Adaptor from StarTech.com lets you add Wireless-AC connectivity to a desktop or laptop computer through a conveniently small USB adaptor.

With bandwidth-intensive applications like streaming HD video, online conferencing, file transfers and gaming becoming more demanding, this adaptor gives you added speed and range for your office or home wireless network when paired with an 802.11AC router. The dual-band USB Wi-Fi adaptor supports maximum data rates of up to 433 Mbps on the 5GHz band, plus up to 150 Mbps on the 2.4GHz band.

This versatile network adaptor features a 1T1R (1 transmitter, 1 receiver) antenna design, with a physical WPS button for secure, one-touch device registration. To integrate with all of your networking devices, the 802.11AC USB adaptor is backward compatible with 802.11a/b/g/n networks.

It is backed by a 2-year warranty, with free lifetime technical support.


  • Bus type: USB 2.0
  • Colour: Black
  • Connector type(s): USB A (4 pin) male, wireless AC (IEEE 802.11AC)
  • Enclosure type: Plastic
  • Frequency range: 2.4000 to 2.4835GHz
  • Interface: Wireless ethernet
  • Maximum data transfer rate: 433 Mbps (5 GHz)
  • OS compatibility: Windows® 10, 8 / 8.1, 7, Vista, XP
  • USB-powered
  • System and cable requirements: Available USB port
  • Product dimensions: 35 x 15 x 7mm
  • Manufacturer's part: USB433WACDB
Type Wi-Fi adapter
Certification CE, FCC, REACH
Chipset Realtek - RTL8811AU
Colour Black
Compliance certificates RoHS
Connectivity technology Wireless
Depth 35mm
Drivers included Yes
Frequency Range 2.4000 to 2.4835GHz
Harmonized System (HS) code 85176990
Height 7mm
Host Interface USB
Interface WLAN
Internal No
LED indicators Activity, Link
Manual Yes
Maximum data transfer rate 433 Mbit/s
Modulation 16-QAM, 256-QAM, 64-QAM, BPSK, CCK, DBPSK, DQPSK, DSSS, OFDM, QPSK
Networking standards IEEE 802.11a, IEEE 802.11ac, IEEE 802.11b, IEEE 802.11g, IEEE 802.11n
Operating temperature (T-T) 0 - 40°C
Package depth 144mm
Package height 32mm
Package weight 95g
Package width 171mm
Product colour Black
Security algorithms TKIP, WEP, WPA
Storage temperature (T-T) -20 - 60°C
Top Wi-Fi standard Wi-Fi 5 (802.11ac)
USB ports quantity 1
Weight 4g
Width 15mm
Wi-Fi Yes
Wi-Fi standards Wi-Fi 5 (802.11ac)

Reviews

Be the first to submit a review

Trustpilot