StarTech.com USB3SPNLAFHD 2 Port Panel Mount USB 3.0 Cable - USB A to Motherboa

MPN
USB3SPNLAFHD
Brand
StarTech.com
UPC-12
065030845366
Order Code
70-0845
Country of Origin
France
Qty Unit Price (Ex VAT)
1+ £14.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 359 in stock

The USB3SPNLAFHD 2-Port USB 3.0 to Panel mount USB cable features a 20-pin USB 3.0 motherboard header connection on one end, breaking off into two separate USB 3.0-A (female) ports on the other end of the cable.

The USB 3.0 panel mount cable offers a convenient solution for connecting bootable thumb drives or authentication fobs etc. to the motherboard USB 3.0 connection.

The USB 20-pin motherboard header to panel mount USB 3.0 cable is backed by StarTech.com's Lifetime Warranty.

The StarTech.com Advantage
- Enables you to extend your USB interface and provide a panel mount connector for your USB 3.0 devices
- Easy to use and install
- Backed by StarTech.com lifetime warranty

Reviews

Be the first to submit a review

Trustpilot