StarTech.com USB3SPLATE StarTech.com 2 Port USB 3.0 A Female Slot Plate Adapter

MPN
USB3SPLATE
Brand
StarTech.com
EAN-13
065030845281
Order Code
71-8370
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The USB3SPLATE 2-Port USB 3. A Slot Plate converts the USB pins on the USB 3. motherboard header to 2 standard USB 3. A-type ports. The plate can be mounted on the rear panel of a computer case, adding two USB 3. A female ports for simple connection to USB peripheral devices.

The USB 3. standard supports transfer rates of up to 5Gbps, and provides connectivity and support for older USB 2. (48Mbps) and 1.1 (12Mbps) devices.

The StarTech.com Advantage
Adds two USB 3. ports for faster transfer rates with USB 3. devices, while still supporting USB 2. and USB 1.1 devices
Easy to use and install
Backed by StarTech.com lifetime warranty

Reviews

Be the first to submit a review

Trustpilot