StarTech.com USB3SEXT1MBK StarTech.com 1m Black SuperSpeed USB 3.0

MPN
USB3SEXT1MBK
Brand
StarTech.com
EAN-13
065030848954
Order Code
73-2773
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 242 availableBack-order availability date - 02/12/2026

Extend your SuperSpeed USB 3. cable by up to an additional meter

The USB3SEXT1MBK Black SuperSpeed USB 3. extension cable (1m, A-A), offers a durable, high quality connection that harnesses the full capability of the USB 3. standard.

Designed for next-generation SuperSpeed USB device connections, this USB 3. male to female cable extends a USB 3. cable connection by up to 1 meter and delivers the full USB 3. bandwidth of 5Gbps, supporting maximum throughput between compatible devices when used with a USB 3. host and device.

Our USB 3. extension cord features high quality Shielded Twisted Pair (STP) construction, helping to prevent electromagnetic interference and ensuring reliable data communication.

The USB3SEXT1MBK is backed by our Lifetime Warranty, providing guaranteed quality and reliability.

The StarTech.com Advantage

- Extends a USB 3. cable by up to a meter at transfer rates of up to 5 Gbps, which ensures an ideal connection even at longer distances
- Shielded Twisted Pair (STP) design helps to eliminate electro-magnetic interference (EMI), for optimal connectivity
- Backed by StarTech.com Lifetime Warranty

Reviews

Be the first to submit a review

Trustpilot