StarTech.com USB3SDOCKHD HDMI & DVI Dual-Video Docking Station For Laptops

MPN
USB3SDOCKHD
Brand
StarTech.com
EAN-13
0065030847674
Order Code
19-9501
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £96.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 26/11/2026

This Universal USB 3.0 Laptop Docking Station with DVI, HDMI, Audio and Ethernet from StarTech.com adds dual video outputs, headphone and microphone jacks, as well as Gigabit Ethernet and additional USB 3.0 and USB 2.0 ports to a laptop computer, all from a single device and over a single SuperSpeed USB 3.0 connection.

Offering flexible dual video combinations right out-of-the-box, this versatile universal docking station features HDMI and DVI external monitor outputs, as well as an included DVI to VGA adaptor. Each of the video outputs provided by the docking station supports video resolutions up to 1920 x 1200 and HD video playback - an ideal solution for adding robust video capability while remaining conveniently mobile.

An all-in-one mobile solution, the universal laptop docking station combines USB 2.0 and USB 3.0 hubs, headphone and microphone audio connectors and a Gigabit Ethernet RJ45 port into a single docking station, making it the perfect accessory for enhancing laptop capability for users who need to connect and manage multiple devices at home or at the office.


  • Colour: Black
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): 3.5mm Mini-Jack (3 position) female, DVI-I (29 pin) female, HDMI (19 pin) female, RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female, USB A (4 pin) female
  • Enclosure type: Plastic
  • Interface type and rate: USB 2.0, 480 Mbit/s, USB 3.0, 5 Gbit/s
  • Maximum digital resolutions: 1920 x 1200
  • OS compatibility: Windows® 10 (32-bit or 64-bit), 8 / 8.1 (32-bit or 64-bit), 7 (32-bit or 64-bit), Vista (32-bit or 64-bit), XP SP3 (32-bit)
  • Plug type: C
  • Power source: AC adaptor included
  • System and cable requirements: CPU: i3 dual core 2.8GHz or better
  • Product dimensions: 195 x 125 x 70mm
  • Manufacturer's part no. USB3SDOCKHD
Host Connection USB
Type Dual-Video Docking Station
AC adapter included Yes
AC input voltage 100 - 240 V
Auto MDI/MDI-X Yes
Brand compatibility Any brand
Cables included USB
Card reader integrated No
Certification CE, FCC
Chipset DisplayLink - DL-3900, VLI - VL810, Terminus - FE1.1, Realtek - RTL8211E
Combo headphone/mic port No
Compatible power plug types AU, EU, JP, UK, US
Compliance certificates RoHS
Connectivity technology Wired
Data transfer rate 5 Gbit/s
DC-in jack Yes
Depth 125mm
Drivers included Yes
DVI-I ports quantity 1
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 84733020
HDMI ports quantity 1
Headphone connectivity 3.5mm
Headphone outputs 1
Height 195mm
Housing Material Plastic
Input Current 0.8 A
Interface adapters included DVI-I male - VGA female
LED indicators Power, USB
Mac compatibility Yes
Manual Yes
Master (outer) case height 360mm
Master (outer) case length 400mm
Master (outer) case width 300mm
Maximum digital resolution 1920 x 1200 pixels
Microphone in Yes
Minimum system requirements CPU: i3 Dual core 2.8GHz +\nRAM: 2GB +
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Number of microphone inputs 1
Operating temperature (T-T) 10 - 40°C
Other operating systems supported ChromeOS
Output Current 4 A
Output Voltage 5 V
Package depth 273mm
Package height 109mm
Package weight 900g
Package width 190mm
Plug Type C
Power consumption (typical) 20 W
Power plug type Type C
Product colour Black
Products per master (outer) case 6 pc(s)
Storage temperature (T-T) -10 - 80°C
USB 2.0 ports quantity 4
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
USB connector type USB Type-A
Weight 370g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot