StarTech.com USB3SDOCKDD DVI Dual-Video Docking Station For Laptops

MPN
USB3SDOCKDD
Brand
StarTech.com
EAN-13
0065030858267
Order Code
19-9500
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £49.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

This USB 3.0 Laptop Docking Station from StarTech.com delivers display flexibility, fast device charging, and desktop convenience to your home or office workstation. Using a single connection, the dock instantly adds two DVI ports plus HDMI and VGA adaptors, a USB 3.0 hub with two quick-charge ports, Gigabit Ethernet, and a 3.5mm headset jack to your laptop. It's the perfect accessory for your laptop, Ultrabook™, Microsoft Surface™ Pro 4, Surface Pro 3, or Surface Book.

Boost your productivity by adding dual monitor support to your workstation with one of the only docking stations to offer dual DVI video ports each delivering resolutions up to 2048 x 1152.

For extra display flexibility there are two DVI video adaptors, letting you avoid the frustration and costs of purchasing additional products just to fit the displays you already use. Leave the stress of interface limitations at the door by adapting to the most popular monitor types right out of the box.

USB charging is convenient, fast, and accessible through two front "always on" USB fast-charge ports, combining data throughput with support for USB Battery Charging Specification 1.2. You can simultaneously maintain work efficiency while adding charge and sync flexibility for up to two mobile devices (2 tablets or 1 tablet/1 smartphone).

You can easily charge other devices while connected to multiple displays, a Gigabit network, and numerous USB peripherals through the integrated 5-port USB 3.0 controller. Perfect for external USB 3.0 hard drives, the docking station supports UASP-enhanced performance for faster data transfer rates, which means less waiting and more productivity.

With a single connection to a single laptop (e.g. MacBook Pro®, MacBook Air®, Lenovo® ThinkPad®, HP® or Dell® Ultrabook™) your required peripherals remain connected. Overcome your laptop port limitations and reduce the hassle of constantly reconnecting devices, to create an organised and full-sized workstation.

For a customised workspace you can position the docking station in horizontal orientation, or upright (tower), using the included optional stand. The USB3SDOCKDD is backed by a 2-year warranty and free lifetime technical support.


  • Cable length: 1m
  • Colour: Black and Silver
  • Compatible networks: 10/100/1000 Mbps
  • Connector type(s): 3.5mm Mini-Jack (4 position) female, DVI-D (25 pin) female, DVI-I (29 pin) female, RJ-45 female, USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 A (Fast-Charge, 9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female
  • Enclosure type: Aluminium and plastic
  • Interface type and rate: USB 3.0, 5 Gbit/s
  • Maximum analogue resolutions: 2048 x 1152 (VGA)
  • Maximum data transfer rate: 5 Gbps (USB 3.0)
  • Maximum digital resolutions: 2048x1152 (Dual-Link DVI/HDMI)
  • OS compatibility: Windows® 10 (32-bit or 64-bit), 8 / 8.1 (32-bit or 64-bit), 7 (32-bit or 64-bit), Vista (32-bit or 64-bit), XP SP3 (32-bit)
  • Plug type: M
  • Power source: AC adaptor included
  • System and cable requirements: USB 3.0 port interface and USB 3.0 cable to connect the laptop docking station to a host computer (USB 3.0 host cable included)
  • UASP support
  • Product dimensions: 178 x 83 x 23mm
  • Manufacturer's part no. USB3SDOCKDD
Host Connection USB
Type Dual-Video Docking Station
AC adapter included Yes
AC input voltage 100 - 240 V
Auto MDI/MDI-X Yes
Brand compatibility Any brand
Cable Length 1m
Cables included USB
Card reader integrated No
Certification CE, FCC, REACH
Charging function Yes
Chipset DisplayLink - DL-3900, Genesys Logic - GL3520
Combo headphone/mic port Yes
Compatible power plug types AU, EU, UK, US
Compliance certificates RoHS
Connectivity technology Wired
Data transfer rate 5 Gbit/s
DC-in jack Yes
Depth 83mm
Drivers included Yes
DVI-D ports quantity 1
DVI-I ports quantity 1
Ethernet LAN Yes
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
Full duplex Yes
Harmonized System (HS) code 84733020
Headphone connectivity 3.5mm
Headphone outputs 1
Height 178mm
Housing Material Aluminium, Plastic
Input Current 0.8 A
Interface adapters included DVI-I male - HDMI female, DVI-I male - VGA female
LED indicators Power
Mac compatibility Yes
Mac operating systems supported Mac OS X 10.11 El Capitan, Mac OS X 10.12 Sierra, Mac OS X 10.14 Mojave, Mac OS X 13.0 Ventura
Manual Yes
Master (outer) case height 251mm
Master (outer) case length 415mm
Master (outer) case width 357mm
Maximum analog resolution 2048 x 1152 pixels
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u
Operating relative humidity (H-H) 5 - 85%
Operating temperature (T-T) 0 - 50°C
Other operating systems supported ChromeOS
Output Current 4 A
Output Voltage 5 V
Package depth 186mm
Package height 95mm
Package weight 1.02kg
Package width 255mm
Power consumption (typical) 20 W
Power plug type Typem
Power source type AC
Product colour Black, Silver
Products per master (outer) case 10 pc(s)
Rubber feet Yes
Stand included Yes
Storage temperature (T-T) -20 - 60°C
UASP support Yes
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 5
USB data transfer rates 12,480,5000 Mbit/s
Wake-on-LAN ready Yes
Weight 285g
Width 23mm

Reviews

Be the first to submit a review

Trustpilot