StarTech.com USB3SAB1MRA StarTech.com 1m Black SuperSpeed USB 3.0 Cable -

MPN
USB3SAB1MRA
Brand
StarTech.com
EAN-13
065030849920
Order Code
72-8154
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect USB 3. devices, even in hard to reach areas and tight spaces

The USB3SAB1MRA 1m Black USB 3. A to B cable features a right-angled USB 'A' male connector, enabling you to connect your USB 3. Type 'B' peripherals to your PC, laptop, or server, even in hard to reach areas and tight spaces.

The right-angled USB 'A' connector positions the cable nearly flush against a wall or other surface, and eliminates the space typically required to accommodate a 'straight' connection from the cable into the USB port.

Harnessing the full capabilities of the SuperSpeed USB 3. standard when used with a USB 3. host and device, the 1m cable offers a bandwidth of 5Gbps.

Plus, this right angle USB 3. cable also features high quality Shielded Twisted Pair (STP) construction, which helps prevent electro-magnetic interference and ensure reliable data communication.

The USB3SAB1MRA USB 3. A to B cable is backed by StarTech.com’s Lifetime Warranty, for guaranteed quality and dependability.

The StarTech.com Advantage

- Connect to your PC, laptop or server, even if it is flush against a wall or other surface
- Error-free data transfers
- Guaranteed reliability

Reviews

Be the first to submit a review

Trustpilot