StarTech.com USB3C2ESAT3 StarTech.com USB-C to eSATA Cable - For External

MPN
USB3C2ESAT3
Brand
StarTech.com
EAN-13
065030879293
Order Code
71-7410
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £27.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

"Access eSATA storage devices containing HDD, SSD or ODD drives from a USB-C or Thunderbolt 3 laptop

This USB-C to eSATA cable is an external drive adapter that gives you quick and easy access to an eSATA storage device through the USB-C or Thunderbolt 3 port on your laptop. 

Connect an Optical Disk Drive to Your Laptop

Even if your laptop doesn’t have eSATA ports, the USB 3. to eSATA cable makes it easy to connect it to an external storage device. The cable supports connections to standard SATA hard drives (HDD) and solid-state drives (SSD).

The cable also supports connections to optical drives (ODD), enabling you to connect a CD-ROM or DVD-ROM drive to your laptop.

Efficiently Perform Drive-Management Tasks

The cable supports eSATA commands and functions such as SMART self-monitoring. It’s also compatible with eSATA drive management hardware and software, such as backup utility software.

When connected to a storage device housing HDD or SSD drives, the USB-C to eSATA cable lets IT professionals connect to drives for:

Data recovery

Repairing failing drives

Re-using or re-purposing old drives

Running drive diagnostics

Disk imaging

Backing up and archiving drives to prevent data loss

Transferring content between the drive and the laptop

The 1-meter cable lets you set up anywhere, enabling you to perform any one of these tasks in a lab, at someone’s desk or out in the field. With plug-and-play installation, it’s easy to connect on any operating system, without any extra software to install.

USB3C2ESAT3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

- Quickly access eSATA external storage devices with an SSD, HDD or ODD drive from a USB-C computer
- Perform drive management tasks
- Set up in a lab, at a desk or out in the field"

Reviews

Be the first to submit a review

Trustpilot