StarTech.com USB32DP4K StarTech.com USB 3.0 to DisplayPort Adapter - DisplayLink

MPN
USB32DP4K
Brand
StarTech.com
EAN-13
065030858380
Order Code
71-2970
Country of Origin
Japan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 31/10/2026

USB 3. External Video & Graphics Card | Multi-Monitor | USB-Powered | Supports Mac & Windows®

Want to add 4K Ultra HD video to your computer system? Now, you can enjoy the picture quality of Ultra HD video, even if your system doesn't natively support 4K video output. With an additional 4K monitor connected to your computer, you can extend or mirror your desktop for increased productivity. DisplayLink 4K Plug-and-Display certification ensures automatic driver installation, so you'll be ready to enjoy your Ultra HD display in no time.

Ultra HD Multi-tasking

Now you can connect a 4K HDTV, monitor or projector to your computer, even if your laptop or desktop video card doesn't natively support 4K output. The USB32DP4K USB to DisplayPort 4K adapter lets you extend or mirror your primary display onto an Ultra HD monitor or television, giving you the additional screen space you need to simplify multi-tasking and maximize your productivity.

Astonishing Picture Quality

At four times the resolution of high-definition 18p, you'll be amazed at the picture quality of a 4K monitor or television; the USB32DP4K lets you harness the impressive bandwidth capability of a USB 3. connection to deliver the astonishing quality of Ultra HD to your 4K display. Plus, the adapter is backward compatible with 18p displays, which makes it a great accessory for home, office or other workspace applications.

DisplayPort & DisplayLink 4K Plug-and-Display Certified

Installation has never been easier. When you connect this DisplayLink 4K Plug-and-Display certified adapter to a web-enabled Windows® 7, Windows® 8, Windows® 1 orWindows® 11 computer, it automatically downloads and installs the most up-to-date drivers for you, so you won't have to.

The USB32DP4K is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • PERFORMANCE: This USB 3. to DisplayPort adapter dongle lets you connect your laptop or desktop computer to a DisplayPort monitor, TV or projector using a single USB Type-A port
  • Up to 4K 3Hz (UHD)
  • HDCP 2.2
  • USB bus-powered
  • Compatible with 18p
  • INCREASE PRODUCTIVITY: USB-A to DisplayPort adapter lets you add a display in extended mode (2 displays incl. laptop screen) through an available USB-A port
  • Supports ultrawide displays up to 344x144
  • Enable extended display on Apple M1/M2 MacBooks
  • COMPATIBILITY: Works with Windows, macOS 1.14+, ChromeOS and Linux
  • Ensured compatibility with any USB-A laptop, Ultrabook, PC desktop or small form factor system
  • Works with systems even if 4K output is not natively supported by laptops/video cards
  • NOTE: This adapter will not work with macOS version 1.13.4 to 1.13.6
  • We recommend users update to 1.14 or later to ensure compatibility with DisplayLink
  • Driver required for macOS
  • Auto-driver install with Windows and ChromeOS
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this USB Type-A to DisplayPort adapter dongle is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot