StarTech.com USB31C5C1M USB-C Cable with Power Delivery (5A) - M/M - 1 m (3 ft.

MPN
USB31C5C1M
Brand
StarTech.com
UPC-12
065030863933
Order Code
70-1744
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £25.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 186 in stock

This USB-C™ cable with power delivery lets you power your USB Type-C™ devices from your USB-C laptop or charge your USB-C laptop from a USB-C wall charger. The USB 3.1 Gen 2 cable is also capable of high-speed data transfers up to 10Gbps. It’s the all-in-one cable for both power and data.

Power your USB-C devices
With up to 5A (100W) of power output, you can use this USB Type-C cable to power your external drive from your USB-C laptop.

The cable also lets you power and charge a USB-C laptop, such as your Apple MacBook or Chromebook Pixel™ from a USB-C wall charger, car charger or power bank. Or, you can power your laptop from a USB-C docking station.

Fast-charge your mobile devices
The 5A of power delivery lets you charge your mobile devices faster than with a regular USB-C 3.0 cable. The cable is perfect for people on the move - decrease your charge times and make sure your mobile devices are ready, whenever you need them, while you’re on the road.

Deliver full 4K video
The cable supports full 4K 60Hz video and DisplayPort 1.2 and is compatible with existing DisplayPort displays. It's ideal for connecting your docking station or laptop to a monitor with astonishing resolution, contrast, and color depth for amazing detail.

Provide superior connections with USB-IF certified cables
The cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 3.1 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable and high-quality cable for all of your USB-C devices.

The USB31C5C1M from StarTech.com is backed by a 2-year warranty for guaranteed reliability.

Reviews

Be the first to submit a review

Trustpilot