StarTech.com USB31C2SAT3 USB 3.1 (10Gbps) Adapter Cable for 2.5”/3.5” SATA Driv

MPN
USB31C2SAT3
Brand
StarTech.com
UPC-12
065030872805
Order Code
70-1796
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

Connect a 2.5” or 3.5” SATA SSD/HDD to your USB-C enabled computer, with this USB 3.1 adapter cable

This USB-C™ to SATA adapter cable gives you fast and easy access to the data on your 2.5 in./3.5 in. solid-state drives and hard drives. The adapter cable lets you connect your USB-C enabled laptop or desktop computer directly to a SATA drive and access it through ultra-fast USB 3.1 Gen. 2 (up to 10Gbps). It's the ideal accessory for your Dell™ XPS, MacBook, Chromebook™ or other USB Type-C™ enabled device.

Convenient and versatile drive access

The USB-C to SATA adapter cable lets you quickly swap your drives. You can copy or retrieve data from your 2.5 in. or 3.5 in. SATA drive, with no additional accessories required.

The tool-free adapter cable is ideal for IT technicians who need fast access to SATA drives. It's the perfect solution for data migration, drive cloning, and data backup or recovery applications, providing the fast performance of USB 3.1 Gen 2. You can also operate multiple adapters at the same time, when you need simultaneous access to many drives.

Harness the speed of USB 3.1 Gen 2

USB 3.1 Gen 2 gives you greater bandwidth and speed, with rates of up to 10Gbps - twice the speed of USB 3.0 (also known as USB 3.1 Gen 1). It lets you leverage the high performance of the latest SSDs and hard drives, while alleviating bottlenecks in your data transfers.

Portable and easy to use

The compact, lightweight design of the USB-C to SATA adapter provides easy portability. The adapter features an integrated 1 m cable, so you never have to worry about forgetting to bring your connector cable with you.

You can connect easily to a 2.5 in. solid-state drive or hard drive, using USB power, with no external power required. A universal power adapter is included for use when connecting to your 3.5 in. drives or for any 2.5 in. drives that may require additional power.

The USB31C2SAT3 is backed by a StarTech.com 2-year warranty and free lifetime technical support.
  • VERSATILE FUNCTIONALITY: This USB-C to SATA adapter is the perfect solution for data migration, drive cloning, and data backup or recovery applications
  • Laptop hard drive adapter works with 2.5in and 3.5in SATA drives
  • Thunderbolt Compatible
  • INCREASED PRODUCTIVITY: USB 10Gbps interface delivers high-speed data access for modern SSDs and HDDs
  • Supports TRIM, 4Kn, and S.M.A.R.T. features
  • Note → Not compatible with optical drives such as CD, DVD, or Blu-ray readers/writers (ATAPI protocol)
  • MAXIMUM PORTABILITY: The compact, lightweight design of the USB-C to SATA adapter provides easy portability
  • The SATA HDD adapter also features an integrated 3.3ft (1m) cable
  • UNIVERSAL POWER ADAPTER: You can connect directly to a 2.5in SATA solid-state drive (SSD) or hard drive (HDD) using USB power
  • The universal power adapter lets you connect to drives requiring additional power such as 3.5in drives
  • THE IT PROS CHOICE: IT professionals choice for over 30 years, this USB-C to SATA adapter cable is backed for 2 years, including free 24/5 North America based multi-lingual assistance
Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot