StarTech.com USB315CC2M USB-C Cable with Power Delivery (3A) - M/M - 2 m (6 ft.

MPN
USB315CC2M
Brand
StarTech.com
UPC-12
065030869928
Order Code
70-1743
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 795 in stock

Charge, sync and power your USB Type-C devices

This USB 3.0 USB-C cable lets you connect your USB Type-C devices for syncing, charging and powering your devices. USB 3.0 is also known as USB 3.1 Gen1.

The cable is also compatible with Thunderbolt 3 ports, which means you can charge and sync your USB-C mobile devices using your Thunderbolt 3 laptop.

Power your USB-C devices

With up to 3A (60W) of power output, you can use this USB Type-C cable to power your USB-C hard drive from the USB-C port on your laptop.

You can also power a USB-C laptop, such as your Apple MacBook or Chromebook Pixel. Simply connect the cable to your USB-C laptop and to a USB-C wall charger.

Fast-charge your mobile devices over longer distances

With 3A of power delivery, you will be able to charge your mobile devices faster than with a regular USB-C 3.0 cable.

The 2-meter cable gives you the extra length you need to overcome distance restrictions and stay connected. You can charge and sync your USB-C mobile device in almost any environment. Even while you’re taking notes in a boardroom, catching up on emails in your hotel room, or reading in a coffee shop, your mobile device will reach your computer or wall charger more comfortably.

Deliver full 4K video

The cable supports full 4K 60Hz video and DisplayPort 1.2 and is compatible with existing DisplayPort displays. It's ideal for connecting your docking station or laptop to a monitor with astonishing resolution, contrast, and color depth for amazing detail.

Provide superior connections with USB-IF certified cables

The cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 3.0 specifications. This includes all environmental, electrical and mechanical standards, which ensures a reliable, high-quality cable for all of your USB-C devices.

The USB315CC2M from StarTech.com is backed by a 2-year warranty for guaranteed reliability.

The StarTech.com Advantage

- USB-IF Certified
- Provides up to 3 amps of power output for fast charging your mobile devices, or powering your USB-C peripheral devices or laptop
- Supports data transfer rates up to 5Gbps

Reviews

Be the first to submit a review

Trustpilot