StarTech.com USB2VGAPRO2 StarTech.com USB to VGA Adapter, External USB

StarTech.com USB2VGAPRO2 StarTech.com USB to VGA Adapter, External USB

MPN
USB2VGAPRO2
Brand
StarTech.com
EAN-13
065030847995
Order Code
73-2178
Country of Origin
France

Discontinued by Manufacturer


USB 2. External Video & Graphics Card | Multi-Monitor | USB-Powered | Supports Mac & Windows®

The USB2VGAPRO2 USB to VGA Adapter functions as an external graphics card for Windows® and Mac® computers - the perfect solution for turning your desktop or laptop computer into a dual or multi-monitor environment, all through the simplicity and convenience of USB.

The USB-VGA Adapter delivers high quality video (up to 192x12) for a variety of applications and is capable of simultaneously running up to five additional displays from a single computer (using four USB2VGAPRO2 External Video Adapters). The adapter connects to a host computer through a USB 2. port, acting as an external VGA video card to either extend or mirror the desktop shown on the existing display - without having to open the computer case.

Featuring driver support for Microsoft Windows® (including Aero themes) and Mac OS X, and with video support for resolutions up to 192x12, this USB-VGA video adapter is the ideal solution for a wide rade of operating environments as well as large-screen displays/monitors.

The USB2VGAPRO2 USB to VGA Adapter is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • Optimal performance at 192x12 and ideal for use with 24" to 26" monitors or smaller
  • Support for Aero themes in Windows®
  • Works with Mac® OS X
  • Connect up to five adapters to one PC for a true extended desktop experience
  • USB-Powered operation, no external power adapter required
  • Quick and easy installation
  • Powered by DisplayLink DL-195 chip

Trustpilot