StarTech.com USB2VGAE2 StarTech.com USB 3.0 to VGA Adapter, USB to VGA

MPN
USB2VGAE2
Brand
StarTech.com
EAN-13
065030835619
Order Code
71-6208
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.40
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB 2. External Video & Graphics Card | Multi-Monitor | USB-Powered | Supports Windows®

The USB2VGAE2 USB to VGA external video adapter is the perfect multi-monitor VGA solution for office applications and Internet browsing.

The USB video adapter features a small form factor and enables a USB 2. port to be used with a VGA port. A cost-saving multi-monitor or dual display option that can be used as an external graphics card for either laptop or desktop applications.

The USB video adapter can be used with up to four additional (five total) USB2VGAE2 USB video adapters, creating multiple VGA connections that can be used to further extend or mirror the desktop shown on the existing display - all without having to open the computer case to add extra video cards.

Application Diagram

Backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • COMPATIBILITY: This adapter is only compatible with Windows and does not support macOS, ChromeOS or Linux
  • Works with all Windows X86/X64/ARM platforms: Intel, AMD, and Snapdragon X Copilot+ PC
  • Administrator rights are required to install the drivers
  • EXTERNAL VIDEO ADAPTER: USB to VGA adapter lets you connect your laptop or desktop computer to a VGA monitor using a single USB Type-A port
  • 18in (46cm) cable length
  • 144x9 DISPLAY: Optimal performance at 144x9 (higher resolutions supported) and ideal for use with 17" to 19" monitors or smaller
  • USB POWERED: Drawing power from the USB port of your Windows laptop, this USB display adapter doesnt require any additional cords or plugs
  • SCALABLE SOLUTION: With the ability to connect up to five adapters to one source, the external graphics adapter offers flexible setup options for future expansion

Reviews

Be the first to submit a review

Trustpilot