StarTech.com USB2SATAIDE USB 2.0 To IDE Or SATA Adapter Cable

MPN
USB2SATAIDE
Brand
StarTech.com
EAN-13
0065030824767
Order Code
19-9646
Country of Origin
China

Discontinued


This USB 2.0 to IDE/SATA Adaptor Cable from StarTech.com connects any standard 2.5in or 3.5in SATA or IDE hard drive to a computer through USB 2.0. The adaptor lets you connect a bare drive with no enclosure, thus saving time and hassle.

This adaptor features LED indicators which allow you to monitor status and activity updates, and is designed for durability and reliability.

It is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA & IDE
  • Connectors, drive: IDE (40 pin, EIDE/PATA) female, IDE (44 pin, EIDE/PATA, 2.5in HDD) female, LP4 (4 pin, Molex large drive power) female, SATA (7 pin, data) plug, SATA power (15 pin) receptacle
  • Connectors, host: USB A (4 pin) male
  • Drive size: 2.5in and 3.5in
  • Enclosure type: Plastic
  • Interface type and rate: USB 2.0, 480 Mbit/s
  • Maximum data transfer rate: 480 Mbps
  • OS compatibility: OS independent, no software or drivers required
  • Plug type: Custom
  • Power source: AC adaptor included
  • Product dimensions: 70 x 43 x 15mm
  • Manufacturer's part no. USB2SATAIDE
Colour Black
Type IDE (PATA) / SATA
Host Interface USB 2.0
Plug Type Custom

Trustpilot