StarTech.com USB2EPR2M 2m USB-C Charging Cable, USB-IF Certified USB C Cable, 2

MPN
USB2EPR2M
Brand
StarTech.com
UPC-12
065030909167
Order Code
70-4650
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 215 in stock

Charge high performance USB-C devices at up to 240W Extended Power Range (EPR)

Connect a charger to a USB Power Delivery (PD) 3.1-enabled device, using this USB-C Charging Cable. The USB-C charger cord facilitates up to 240W of USB-C Extended Power Range (EPR) Power Delivery and 5A output for fast charging. It supports USB 2.0 (480Mbps) throughput for general file transfer.

Quality Construction

Designed for frequent use, the USB-C EPR Charging Cable features a rugged TPE outer jacket for increased wear resistance. The durable nickel-plated connectors are rated to operate beyond 10,000 insertion cycles, enhancing its durability and longevity.

Charge Mobile Devices On The Go

Charge a USB-C device with a USB-C wall charger, car charger, or power bank. The 2 meter (6.6 foot) USB Type-C cable is the ideal length for desk and mobile workstations or to reduce clutter when syncing with a USB-C laptop.

Power a Laptop

With up to 5A of output, the USB-C Charger Cord supports up to 240W of Power Delivery to charge a USB-C laptop, or fast charge a tablet or smartphone. To use, connect the cable from a USB-C laptop to a USB-C wall charger.

The StarTech.com Advantage

  • USB-C EPR CHARGING CABLE: USB Type-C cable supports Power Delivery 3.1 Extended Power Range (EPR)
  • Up to 240W output for charging high-performance USB-C laptops and devices
  • Connects to a USB-C wall charger, power bank, or external USB-C hub
  • USB-IF Certified: The USB C Cable is USB-IF certified with integrated E-marker chip, for consistent Power Delivery output to USB-C hosts and peripherals
  • When using certified cables, reliable performance and compatibility is guaranteed
  • QUALITY CONSTRUCTION: Nickel-plated connectors rated beyond 10,000 insertion cycles
  • 30AWG wire tested to withstand 120° bends
  • Braided Aluminum shield for enhanced EMI protection
  • Durable TPE outer jacket is halogen-free and RoHS compliant
  • APPLICATIONS: Compatible with USB-C Power Delivery-enabled devices
  • Ideal for high-power laptops requiring EPR charging, including 16in MacBook Pro M3 Pro/M3 Max
  • Supports USB 2.0 for general use, including file transfer and device synchronization
  • PERFORMANCE: 240W/5A PD 3.1 EPR, 48V
  • Backward Compatible w/140W/100W/60W
  • USB 2.0 Type-C (480Mbps)
  • 2-meter (6.6-foot) cable
  • Color: Black
  • O.D.: 0.16in (4.0mm)
  • TPE Jacket w/Braided Aluminum Shield
  • NOTE: USB-C video (DP Alt Mode) is not supported
Colour Black
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot