StarTech.com USB2CUBADP StarTech.com USB-C to Micro-USB Adapter - M/F - USB 2.0

MPN
USB2CUBADP
Brand
StarTech.com
EAN-13
065030865661
Order Code
73-2154
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect your USB Type-C mobile device to a USB-A host, using a standard Micro-USB Cable

This USB-C to Micro-USB adapter lets you charge and sync USB Type-C mobile devices,  such as the Samsung Galaxy S8, S8+, Nexus 6P, and 5X phones, using a Micro-USB cable.

Simply insert the adapter’s USB-C connector into your mobile device. Then, plug your Micro-USB cable into the adapter’s Micro-USB port and connect the cable to the USB-A port on your computer or USB-A wall charger. 

The compact adapter is portable enough for carrying as a tablet accessory and it reduces the number of cables that you need to carry around with you in order to charge all of your mobile devices.

The USB2CUBADP from StarTech.com is backed by a lifetime warranty for guaranteed reliability.

The StarTech.com Advantage

- Use your existing Micro-USB cables for charging and syncing your newer USB-C devices
- Compact design fits nicely into any carrying case
- Guaranteed reliability with a lifetime warranty

Reviews

Be the first to submit a review

Trustpilot