StarTech.com USB2CC50CM USB-C Cable - M/M - 0.5 m - USB 2.0

MPN
USB2CC50CM
Brand
StarTech.com
UPC-12
065030865975
Order Code
70-1741
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This USB-C™ to USB-C cable makes it easy to charge and sync your USB 2.0, USB Type-C™ mobile devices using the USB-C port on your computer.

The cable is also compatible with Thunderbolt™ 3 ports, which means you can charge and sync your USB-C mobile devices using your Thunderbolt 3 laptop.

Charge and sync your USB 2.0 mobile devices while you’re on the road
This non-standard 0.5-meter cable is great for close-range connections to charge and sync your USB Type-C mobile devices with your laptop.

You can also use the cable to charge your USB-C devices from a USB-C wall charger, car charger or power bank. It’s the ideal cable for commuters for in-car use or to reduce clutter when syncing with your laptop.

Power your laptop
With up to 3A of power output, you can use this USB Type-C cable to power a USB-C laptop, such as your Apple MacBook or Chromebook Pixel™. Simply connect the cable to your USB-C laptop and to a USB-C wall charger.

Keep as a spare while traveling
Replace the USB-C charging cable that came with your device, or keep one as a spare while you’re traveling, so that all of your devices will be ready to use whenever you need them while you’re on the road.

The USB2CC50CM from StarTech.com is backed by a lifetime warranty for guaranteed reliability.
Type USB C to USB C

Reviews

Be the first to submit a review

Trustpilot