StarTech.com USB2AC4M StarTech.com 13ft (4m) USB-A to USB-C Charging

MPN
USB2AC4M
Brand
StarTech.com
EAN-13
065030869911
Order Code
71-5706
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £16.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 47 availableBack-order availability date - 03/10/2026

Connect your USB Type-C devices to your computer, over longer distances

This USB-C to USB-A cable makes it easy to charge and sync USB Type-C mobile devices using the USB-A port on your computer or a standard USB-A wall or car charger.

Charge and sync your mobile devices over longer distances

The non-standard 4-meter cable gives you the extra length you need to overcome distance restrictions and stay connected. You can charge and sync your USB-C mobile device, in almost any environment. Even while you’re taking notes in a boardroom, catching up on emails in your hotel room, or reading in a coffee shop, the connection to your mobile device will reach your computer or wall charger more comfortably.

Provide superior connections with USB-IF certified cables

The cable has undergone rigorous compliance testing and is certified by USB-IF (USB Implementers Forum) to meet all USB 2. specifications. This includes all environmental, electrical and mechanical standards, ensuring a reliable, high-quality cable for all of your USB-C devices.

The USB2AC4M is backed by StarTech.com’s 2-year warranty for guaranteed reliability.

The StarTech.com Advantage

- USB-IF Certified
- Offers 4 meters in cable length
- Convenient, reversible USB-C connector makes every connection easy

Reviews

Be the first to submit a review

Trustpilot