StarTech.com USB2004EXTV 4-Port USB 2.0-Over-Cat5-or-Cat6 Extender - 165ft (50m)

MPN
USB2004EXTV
Brand
StarTech.com
EAN-13
0065030860031
Order Code
19-9592
Country of Origin
Taiwan
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £196.62 £195.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

This 4-port USB 2.0 extender from StarTech.com provides an easy and inexpensive solution for creating workspace freedom. Now you can extend the distance of your USB 2.0 devices over a single Ethernet cable, up to 40m over Cat5, or 165ft (50m) over Cat6.

You can place up to four USB devices in remote locations away from the host computer system. Position your hard drive enclosure, printer, scanner, webcam and other popular peripherals where you need them, to save time and enhance your productivity.

You can use the two top ports for fast, easy connections to portable devices like flash drives, smartphones and tablets, and still have two front-facing ports for printers or other devices requiring a more permanent set-up.

The versatile USB2004EXTV supports Windows®, Mac® and Linux systems. Set-up is easy with no additional drivers or software required, and the extender is backward compatible with USB 1.1 and 1.0 peripherals.

This product is backed by a 2-year warranty and free lifetime technical support.


  • Cabling: Cat 5 UTP or better
  • Colour: Black
  • Connectors, local unit: RJ-45 female, USB Mini-B (5 pin) female
  • Connectors, remote unit: RJ-45 female, USB A (4 pin) female
  • Enclosure type: Steel
  • Max distance: 50m
  • Maximum data transfer rate: 480 Mbps
  • OS compatibility: OS independent, no additional drivers or software required
  • Plug type: M
  • Ports: 4
  • Power source: AC adaptor included
  • System and cable requirements: RJ45 terminated Cat5 or higher ethernet cabling, USB-enabled computer system with an available USB port
  • Product dimensions: 80 x 52 x 22mm
  • Manufacturer's part: USB2004EXTV
Type USB 2.0 Adapter
Interface USB
Colour Black
AC adapter included Yes
Cable types supported Cat5, Cat5e, Cat6, Cat6a, Cat6e, Cat7
Cables included LAN (RJ-45), USB
Compliance certificates CE, RoHS
Data transfer rate 480 Mbit/s
DC-in jack Yes
Depth 80mm
Harmonized System (HS) code 84733020
Height 22mm
Housing Material Steel
Input Current 0.4 A
Input Voltage 100 - 240 V
LED indicators Link, Power
Manual Yes
Master (outer) case height 258mm
Master (outer) case length 402mm
Master (outer) case width 324mm
Maximum transfer distance 50m
Mini-USB 2.0 ports quantity 1
Number of Outputs 4
Operating relative humidity (H-H) 0 - 80%
Operating temperature (T-T) 0 - 50°C
Output Current 2 A
Output Voltage 5 V
Package depth 156mm
Package height 65mm
Package weight 700g
Package width 236mm
Power consumption (max) 10 W
Power plug type Type N
Product colour Black
Products per master (outer) case 12 pc(s)
RJ-45 ports quantity 2
Rubber feet Yes
Storage temperature (T-T) -20 - 70°C
Sustainability compliance Yes
USB 2.0 Type-A ports quantity 4
Weight 319g
Width 52mm

Reviews

Be the first to submit a review

Trustpilot