StarTech.com USB2004EXT100 StarTech.com 4-Port USB 2.0 Extender Hub over

MPN
USB2004EXT100
Brand
StarTech.com
EAN-13
065030892971
Order Code
72-3598
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £324.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

USB Extender Over CAT5e/CAT6/CAT7 | Rugged Enclosure | 2-Year Warranty

This USB 2. extender enables you to connect up to four USB 2. devices over distances of up to 33 feet (1 meters), over standard Cat5e/Cat6/Cat7 Ethernet LAN cabling.

Hi-Speed USB Performance

With data bandwidth of up to 48Mbps and no software installation required, the USB extender over Cat5e, Cat6, or Cat7 network cabling offers a fast, easy, and versatile solution for business or commercial applications with durable metal housing, an included surface-mounting bracket kit and simple plug-and-play installation.

Plus, the 33 ft. (1 m) USB extender provides up to the full 5 mA of power (with the use of an external power adapter at the remote end) allowing for greater compatibility with bus-powered USB devices.

Compatible with USB 2./1.1/1. Devices

Connecting low-speed peripherals or HID devices isn't a problem. This versatile USB over network extender is backward compatible with legacy USB 1./1.1 devices, so you can access up to four different types of USB devices from your remote location, far away from the host computer.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales

USB24EXT1 is backed by a StarTech.com 2-year warranty and free lifetime 24/5 North American based, multi-lingual support.

The StarTech.com Advantage

  • RELIABLE LONG-RANGE PERFORMANCE: Offers extension of 4x USB 2. devices up to 33ft (1 meters) over CAT5e/CAT6 RJ45 ethernet network cable with speeds up to 48Mbps
  • LEDs monitor Power & Link Status
  • ROBUST CONSTRUCTION: Featuring an extruded aluminum & metal housing this USB 2. extender is ideal for high wear-and-tear, commercial settings
  • Remotely access USB printers, cameras, plotters, keyboard/mouse, displays & CCTV systems
  • ACTIVE USB EXTENDER KIT: With the included power adapter, the receiver hub at remote end shares 1W of total power providing up to 5V, 5mA/2.5W of power per port, while the local transmitter is powered by the PC USB port
  • PLUG-AND-PLAY: The extender features driverless installation and is compatible with all major operating systems including Windows, macOS, Linux
  • Backwards Compatible with USB 1.1 and USB 1. devices
  • STARTECH.COM ADVANTAGE: IT professionals choice for over 3 years
  • This 4 Port USB extender hub is backed for 2-years by StarTech.com, including free 24/5 North America based multi-lingual tech support

Reviews

Be the first to submit a review

Trustpilot