StarTech.com ST7320USBC 7 Port USB 3.0/2.0 Hub With Charger

MPN
ST7320USBC
Brand
StarTech.com
EAN-13
0065030847865
Order Code
19-9629
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £50.12
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 16 in stock

The ST7320USBC 6-Port USB 3.0/2.0 Combo Hub from StarTech.com features a special high-output dedicated charging port which enables you to charge USB devices by providing up to 2A of power, or it can add 2x USB 3.0 and 4x USB 2.0 ports to a computer through a single USB 3.0 host connection.

The hub includes an external power adaptor, which when connected enables charging some portable electronic devices even without a USB connection to a host computer.

Offering a unique design that features USB ports along 3 sides of the hub, as well as a combination of USB 2.0 and 3.0 ports, this versatile and flexible USB hub is ideal for both laptop and desktop computers.

The ST7320USBC USB 3.0/2.0 hub is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Black
  • Enclosure type: Plastic
  • External ports: USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female, USB A (4 pin) female
  • Fast-Charge port(s): Yes
  • Form factor: Desktop
  • Interface type and rate: USB 2.0, 480 Mbit/s; USB 3.0, 4.8 Gbit/s
  • OS compatibility: OS independent
  • Plug type: H
  • Ports: USB 3.0 A (9 pin, SuperSpeed) female, USB 3.0 B (9 pin, SuperSpeed) female, USB A (4 pin) female, 7
  • Power source: AC adaptor included
  • System and cable requirements: Available USB 3.0 or 2.0 port
  • Product dimensions: 99 x 60 x 20mm
  • Manufacturer's part: ST7320USBC
Type USB 2.0 Adapter
Interface USB
Cables included USB
Chipset VIA/VLI - VL813
Compliance certificates CE, RoHS
Data transfer rate 4800 Mbit/s
DC-in jack Yes
Depth 99mm
Harmonized System (HS) code 84719000
Height 20mm
Host Interface USB 3.2 Gen 1 (3.1 Gen 1) Type-B
Housing Material Plastic
Hub interfaces USB 3.2 Gen 1 (3.1 Gen 1) Type-A
Included power plug types AU, EU, NA, UK
Input Current 1.5 A
Input Voltage 100 - 240 V
LED indicators Yes
Manual Yes
Master (outer) case height 275mm
Master (outer) case length 435mm
Master (outer) case width 300mm
Operating relative humidity (H-H) 5 - 90%
Operating temperature (T-T) 0 - 85°C
Output Current 4 A
Output Voltage 5 V
Package depth 140mm
Package height 82mm
Package weight 412g
Package width 120mm
Ports quantity 6
Power consumption (typical) 20 W
Power plug type Type H
Power Supply Type DC
Product colour Black
Products per master (outer) case 20 pc(s)
Storage temperature (T-T) -10 - 95°C
Sustainability compliance Yes
USB 2.0 ports quantity 4
USB 3.2 Gen 1 (3.1 Gen 1) Type-A ports quantity 2
Weight 74g
Width 60mm

Reviews

Be the first to submit a review

Trustpilot