StarTech.com USB A 3.0 To USB B Cable - M/M

The StarTech.com USB 3.0 to USB B Cables gives you the choice of SuperSpeed or super length. The active cables (19-9213/19-9214) let you position your peripherals where you need them, up to 10 metres away from your computer. Now you can locate USB devices such as portable hard drives and external video capture devices to make better use of your workspace. The cables have a built-in equalizing chip that delivers a reliable connection, with no signal loss, beyond the 3m limit of standard USB 3.0 cables.

The SuperSpeed cables (19-9215/19-9216) offer a throughput of up to 5Gbps when used with a USB 3.0 host and device, a very useful 10 x the capacity of USB 2.0 (480Mbps). They also feature high quality Shielded Twisted Pair (STP) construction, helping to prevent electro-magnetic interference and ensuring reliable data communication.

USB 3.0 is also known as USB 3.1 Gen 1 and is capable of 5Gbps data transfers. Backed by StarTech.com’s 2-year warranty.

  • Designed to exceed standard USB 3.0 cable lengths, the signal is automatically re-equalized to reach up to 10-metres
  • Cable jacket type: PVC - polyvinyl chloride
  • Connector plating: Nickel
  • Interface type & rate: USB 3.0 - 5 Gbit/s
Description Image Product Buy Pricing (Ex VAT) Cable Length Package depth Package height Package weight Package width Weight Connector 1 Connector 2 Colour Type AWG wire size Cable jacket material Cable shielding Compliance certificates Connector 1 form factor Connector 1 gender Connector 2 form factor Connector 2 gender Connector contacts plating Connector gender
StarTech USB3SAB10M 10m Active USB A 3.0 To USB B Cable - M/M
StarTech USB3SAB10M 10m Active USB A 3.0 To USB B Cable - M/M
Standard range
Order code: 19-9213
MPN: USB3SAB10M

Despatched within 3 working days - 1 in stock
1+ £126.35
Price per unit Ex VAT
10m 225mm 60mm 650g 213mm 512g USB 3.0 A male USB 3.0 B male Black USB 3 cable 28/24 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Straight Male Straight Male Nickel Male/Male
StarTech USB3SAB5M 5m Active USB A 3.0 To USB B Cable - M/M 15ft
StarTech USB3SAB5M 5m Active USB A 3.0 To USB B Cable - M/M 15ft
Standard range
Order code: 19-9214
MPN: USB3SAB5M

Despatched within 3 working days - 7 in stock
1+ £97.98
Price per unit Ex VAT
5m 215mm 32mm 355g 224mm 266g USB 3.0 A male USB 3.0 B male Black USB 3 cable 28/24 Polyvinyl chloride (PVC) Aluminum mylar foil RoHS Straight Male Straight Male Nickel Male/Male

Trustpilot