StarTech USB3SAB5M 5m Active USB A 3.0 To USB B Cable - M/M 15ft

MPN
USB3SAB5M
Brand
StarTech.com
EAN-13
0065030861342
Order Code
19-9214
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £98.31 £97.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

The StarTech.com USB3SAB5M 5m Active USB 3.0 to USB B Cable lets you position your peripherals where you need them, up to 5 metres away from your computer. Now you can locate USB devices such as portable hard drives and external video capture devices to make better use of your workspace. The cable has a built-in equalizing chip that delivers a reliable connection, with no signal loss, beyond the 3m limit of standard USB 3.0 cables. USB 3.0 is also known as USB 3.1 Gen 1 and is capable of 5Gbps data transfers.

Backed by StarTech.com’s 2-year warranty.


  • Designed to exceed standard USB 3.0 cable lengths, the signal is automatically re-equalized to reach up to 5-metres distance
  • Backed by a StarTech.com 2-year warranty
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 5m
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 B (9-pin, SuperSpeed) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type & rate: USB 3.0 - 5 Gbit/s
  • Manufacturer's part no.: USB3SAB5M
Cable Length 5m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 B male
Colour Black
Type USB 3 cable
AWG wire size 28/24
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package depth 215mm
Package height 32mm
Package weight 355g
Package width 224mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 266g

Reviews

Be the first to submit a review

Trustpilot