StarTech USB3SAB10M 10m Active USB A 3.0 To USB B Cable - M/M

MPN
USB3SAB10M
Brand
StarTech.com
EAN-13
0065030861359
Order Code
19-9213
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £126.80 £126.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

The StarTech.com USB3SAB10M 10m Active USB 3.0 to USB B Cable lets you position your peripherals where you need them, up to 10 metres away from your computer. Now you can locate USB devices such as portable hard drives and external video capture devices to make better use of your workspace. The cable has a built-in equalizing chip that delivers a reliable connection, with no signal loss, beyond the 3m limit of standard USB 3.0 cables. USB 3.0 is also known as USB 3.1 Gen 1 and is capable of 5Gbps data transfers.

Backed by StarTech.com’s 2-year warranty.


  • Designed to exceed standard USB 3.0 cable lengths, the signal is automatically re-equalized to reach up to 10-metres distance
  • Backed by a StarTech.com 2-year warranty
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 10m
  • Colour: Black
  • Connector A: USB 3.0 A (9-pin, SuperSpeed) male
  • Connector B: USB 3.0 B (9-pin, SuperSpeed) male
  • Connector plating: Nickel
  • Connector style: Straight
  • Interface type & rate: USB 3.0 - 5 Gbit/s
  • Product dimensions: 14.3 x 10m x 15mm
  • Manufacturer's part no.: USB3SAB10M
Cable Length 10m
Connector 1 USB 3.0 A male
Connector 2 USB 3.0 B male
Colour Black
Type USB 3 cable
AWG wire size 28/24
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector gender Male/Male
Harmonized System (HS) code 84733080
Maximum data transfer rate 5 Gbit/s
Package depth 225mm
Package height 60mm
Package weight 650g
Package width 213mm
Plug and Play Yes
Product colour Black
Quantity per pack 1 pc(s)
USB version USB 3.2 Gen 1 (3.1 Gen 1)
Weight 512g

Reviews

Be the first to submit a review

Trustpilot