StarTech USB2AAEXT20M 20m USB 2.0 Active Extension Cable - M/F

MPN
USB2AAEXT20M
Brand
StarTech.com
EAN-13
0065030846721
Order Code
19-8923
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £91.94
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 8 in stock

The StarTech.com USB2AAEXT20M 20m Active USB 2.0 Extension Cable offers 1 x USB A male connector and 1 x USB A female connector, providing an active extension for USB 2.0 devices of up to 10m. The active USB 2.0 extension cable is an all-in-one cable for overcoming distance and power source limitations. It incorporates bus-powered active circuitry to ensure performance beyond the length limits of standard USB cables. Up to 4 x of these cables can be daisy-chained together, allowing for a total USB extension of up to 40m. If necessary, the USB device can be powered from a wall outlet using the provided Universal AC power adaptor.

Backed by StarTech.com's 2-year Warranty.


  • Either USB bus-powered or via included AC adaptor
  • Blue LED indicator x1 for Extension Cable and USB port connection status monitoring
  • Fully shielded for error-free connections
  • Plug-and-play, no driver required
  • Compatible with PC Windows® 8/7/Vista/XP and Mac computer systems
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 20m
  • Colour: Black
  • Connector A: USB A (4-pin) male
  • Connector B: USB A (4-pin) female
  • Connector plating: Nickel
  • Plug type: H
  • Manufacturer's part no.: USB2AAEXT20M

Supplied with: 20m USB 2.0 active extension cable - M/F, universal power adaptor.

Cascade 2 x USB2AAEXT20M devices together for further extension.

Cable Length 20m
Connector 1 USB 2.0 A male
Connector 2 USB 2.0 A female
Colour Black
Type USB active extension cable
Connector 1 gender Male
Connector 2 gender Female
Connector contacts plating Nickel
Connector gender Male/Female
Harmonized System (HS) code 84733080
Package depth 172mm
Package height 122mm
Package weight 993g
Package width 148mm
Product colour Black
USB version USB 2.0
Weight 900g

Reviews

Be the first to submit a review

Trustpilot