StarTech.com US2GA30 2.5GbE USB A to Ethernet Adapter - NBASE-T NIC - USB 3.0 T

MPN
US2GA30
Brand
StarTech.com
UPC-12
065030882958
Order Code
70-6848
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 23 in stock

USB LAN Adapter | IEEE 802.3bz | 2.5 Gbps | Mac | Windows® | Linux

Add 2.5 GbE network access to your laptop, using the USB-A port on your laptop. This USB 3.0 Type-A to Gigabit network adapter gives you wired Ethernet network access.

Powerful 2.5 Gigabit Network Connections

Ideal for office or home use, the network adapter supports full 2.5 Gigabit bandwidth by harnessing the performance of USB 3.0. You can quickly access very large files over a 2.5 Gigabit network, saving valuable time every day.

Native Driver Support Makes Installation Easy

Get up and running quickly. Simply plug this USB-A to Ethernet adapter into the USB port on your laptop and connect to your network. The network adapter Realtek RTL8156 chipset provides native driver support for Mac OS and Linux. Any Windows operating systems without the driver will be automatically prompted to download the software directly from the adapter, ensuring a quick installation with no Internet access required.

Compact & Lightweight for Perfect Portability

Compact and portable, this USB Gigabit network adapter is the ideal desktop network adapter or laptop accessory. You don’t have to carry a power adapter with you to use it, because it’s powered directly from the host USB port.

The Choice of IT Pros Since 1985

StarTech.com conducts thorough compatibility and performance testing on all our products to ensure we are meeting or exceeding industry standards and providing high-quality products to IT Professionals. Our local StarTech.com Technical Advisors have broad product expertise and work directly with our StarTech.com Engineers to provide support for our customers both pre and post-sales.

The US2GA30 is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 2.5GbE USB A to Ethernet Adapter allows you to securely connect to high-speed Networks and is backwards compatible with existing Gigabit LANs
  • NBASE-T & 2.5GBASE-T: USB 3.1 Ethernet adapter offers bandwidth for content creators & power users on high performance Laptops/Workstations incl. Lenovo ThinkPad X1 Carbon Dell XPS HP EliteBook/ZBook
  • TECH SPECS: USB 3.0/3.1 Type-A (5Gbps)
  • 1x RJ45
  • Multi-Gigabit
  • 3 Speed 2.5G/1G/100 Mbps auto-negotiation
  • Realtek RTL8156
  • NBASE-T/2.5GBASE-T
  • 9K Jumbo Frame (no longer supported in macOS)
  • WoL
  • VLAN
  • Bus-Powered
  • MAXIMUM BANDWIDTH: Leverage NBASE-T w/ USB-A for 2.5 Gb/s speeds over existing Cat 5e Cables w/o the expense of Cat 6A or Fiber
  • 3 Speed Auto-Negotiation always provides max bandwidth
  • COMPATIBILITY: Supports many OS and Hypervisors incl. Windows 7/8.1/10, Windows Server 2008 R2/2012 R2/2016, Linux LTS Kernel 4.19+, MacOS 10.11 to 11
Type USB adapter

Reviews

Be the first to submit a review

Trustpilot