StarTech.com US1GC30SFP StarTech.com USB-C to Fiber Optic Converter - Open SFP

MPN
US1GC30SFP
Brand
StarTech.com
EAN-13
065030875042
Order Code
71-9677
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £245.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

Connect to a GbE network through your laptop’s USB-C port using the Gigabit SFP of your choice

This USB-C™ to fiber-optic converter lets you utilize the USB 3. (Type-C™) port on your laptop or tablet to provide a secure fiber network connection. Windows® and Mac compatible, the network adapter provides a Gigabit Ethernet (1 Mbps) optical network connection for portable laptops or tablets, or systems without expansion slots.

A flexible solution with an open SFP slot

The open SFP slot enables you to use your preferred SFP transceiver module to meet your networking needs - use an SFP with your desired wavelength, distance, connection type to achieve an efficient network solution. (SFP sold separately.)

Secure fiber-to-the-desk connectivity

This USB to fiber-optic converter provides reliable fiber connectivity while protecting your network from problems with electronic interference - a common issue with copper Ethernet networks. Fiber-to-the-desk connectivity (FTTD) maximizes network security, reducing the risk of data leaks for sensitive information, without compromising network speed and reliability.

Easy portability

Compact and portable, this USB-C to fiber-optic converter is powered directly from the USB port.

Plug and play

Get up and running quickly. The USB to fiber-optic converter supports certified drivers for Windows, Mac and Linux®. Once the adapter is plugged into a USB-C port, you simply install the drivers and the adapter is ready to transmit over a fiber network.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Mac Address Pass-Through Utility : To improve network security.

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The US1GC3SFP is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

Reviews

Be the first to submit a review

Trustpilot