StarTech.com US1GC301AUW USB C to Gigabit Ethernet Adapter w/USB A Port - White

MPN
US1GC301AUW
Brand
StarTech.com
UPC-12
065030882941
Order Code
70-6850
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.71
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 1 in stock

USB-C to Network Adapter | 10/100/1000Mbps | Thunderbolt™ 3 Compatible | RJ45

This USB-C Ethernet adapter connects you to a Gigabit network through the USB-C™ or Thunderbolt™ 3 port on your laptop or desktop computer and adds connectivity for an additional USB (Type-A) peripheral device. It's a great companion for your MacBook, Chromebook or Windows® laptop with an available USB-C port.

Powerful Gigabit Network Connections

The USB-C network adapter supports full Gigabit bandwidth by harnessing the performance of USB 3.1 Gen 1. You can quickly access very large files over the network at Gigabit speed.

Native Driver Support Makes Installation Easy

Get up and running quickly. Simply plug the adapter into the USB Type-C™ port on your laptop and connect to your network. The network adapter chipset provides native driver support in Chrome OS™, Windows®, and macOS.

Trouble-Free Connections Through USB-Type-C

The USB-C connector is smaller and easier to use than previous USB connectors. It’s a reversible plug so you can connect to your devices with either side facing up, without frustration or the risk of port damage.

With a compact design, this USB-C network adapter is as portable as your laptop, perfect for ultra-portable devices that have a USB-C port, such as the MacBook and Chromebook Pixel™. The network adapter is bus-powered which makes it easy to connect when you’re on the go.

Additional Connectivity With an Extra USB 3.1 port

Some computers with USB Type-C only offer one port for external connectivity. This Ethernet adapter features a built-in USB Type-A port, giving you the freedom to attach an additional peripheral device, such as a USB mouse.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Mac Address Pass-Through Utility : To improve network security.

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

The US1GC301AUW is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • SECURE WIRED CONNECTIVITY: Portable USB C to Gigabit Ethernet Adapter allows you to connect to GbE Network from USB-C/Thunderbolt 3 Laptop incl. MacBook/MacBook Pro, Surface/Surface Book, &
  • Chromebook
  • EXTRA USB 3.0/3.1 PORT: USB-C to Ethernet and USB Adapter adds a RJ45 Ethernet Port for wired LAN access and an additional open USB Type-A Port for connecting another peripheral device
  • USB-C or TB3
  • 1x RJ45
  • 1 x USB Type A Device Port
  • 1 Gbps Data Speed
Type Ethernet Adapter
Interface USB-C®

Reviews

Be the first to submit a review

Trustpilot