StarTech.com MCM1110SFP Unmanaged Gigabit Fiber Media Converter

MPN
MCM1110SFP
Brand
StarTech.com
EAN-13
0065030861472
Order Code
19-9744
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £55.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 34 in stock

This fibre media converter from StarTech.com offers an easy, cost-effective way to extend your network over fibre, using the SFP of your choice. It converts a copper RJ45 Ethernet connection to Gigabit fibre to extend your network over longer distances or connect workstations to switches. The converter provides a powerful networking solution for campuses, businesses and other areas requiring network access.

Fully compatible with 10/100/1000Base-T Ethernet networks, the fibre media converter supports auto negotiation to bridge different speed networks and devices to a Gigabit fibre network. It provides versatile connectivity to your existing networks and devices, allowing you to maximise the usage and performance of legacy equipment.

The unmanaged fibre media converter has a standalone design with simple plug-and-play set-up to ensure fast and easy installation and is backed by a 2-year warranty and free lifetime technical support.


  • Colour: Brown
  • Compatible networks: 10/100/1000 Mbps
  • Connectors, local unit: RJ-45 female, SFP slot female
  • Enclosure type: Steel
  • Fibre operating mode: Full-Duplex
  • Fibre type: Multi mode, single mode
  • Maximum data transfer rate: 1 Gbps
  • Plug type: N
  • Power source: AC adaptor included
  • System and cable requirements: Fibre data transfer speeds and distances are dependent on the SFP used (sold separately)
  • Product dimensions: 95 x 70 x 26mm
  • Manufacturer's part: MCM1110SFP
Type Multimode, single mode
Connector Fibre
Auto MDI/MDI-X Yes
Certification CE, FCC
Compliance certificates RoHS
Connectivity technology Wired
Converter input interface 1000Base-T, 100Base-TX, 10Base-T
Converter output interface 1000Base-LX, 1000Base-SX
DC-in jack Yes
Depth 95mm
Duplex system Full
Ethernet interface type Gigabit Ethernet
Ethernet LAN (RJ-45) ports 1
Ethernet LAN data rates 10,100,1000 Mbit/s
External power adapter Yes
Fiber mode structure Multi-mode, Single-mode
Fiber optic connector SFP
Fiber ports quantity 1
Harmonized System (HS) code 85176990
Height 26mm
Housing Material Steel
Input Current 1 A
Input Voltage 100 - 240 V
Internal No
Jumbo frames support Yes
LED indicators Activity, Link, Power
Manual Yes
Maximum data transfer rate 1000 Mbit/s
Mean time between failures (MTBF) 50000 h
Networking standards IEEE 802.3, IEEE 802.3ab, IEEE 802.3u, IEEE 802.3z
Operating relative humidity (H-H) 5 - 95%
Operating temperature (T-T) 0 - 50°C
Output Current 2 A
Output Voltage 5 V
Package depth 139mm
Package height 68mm
Package weight 544g
Package width 284mm
Power consumption (typical) 5 W
Power over Ethernet (PoE) No
Power plug type Type N
Power Supply AC adaptorV
Product colour Black
Storage temperature (T-T) -10 - 70°C
Wavelength-division multiplexing (WDM) Yes
Weight 185g
Width 70mm

Reviews

Be the first to submit a review

Trustpilot