StarTech.com UNISLDSHF19 19" Universal Sliding Vented Shelf

MPN
UNISLDSHF19
Brand
StarTech.com
EAN-13
0065030837859
Order Code
19-9891
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £119.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 6 in stock

This 19-inch Server Rack Cabinet Shelf from StarTech.com has an adjustable mounting depth, sliding operation and is vented and offers a simple way to install non rack-mountable equipment into a server cabinet or open server rack.

With a weight capacity of up to 22.7kg, the sliding shelf is constructed from cold-rolled steel on two locking adjustable rails. These allow the shelf to be installed into cabinets or racks with mounting depths from 510 to 744mm. The shelf can be locked 3/4 of the way out, preventing it from accidentally falling out of the rack or sliding back in before maintenance is complete.

It is backed by a StarTech.com lifetime warranty.


  • Colour: Black
  • External dimensions: 88.6 x 480 x 610mm
  • Frame type: Steel
  • Maximum mounting depth: 744mm
  • Minimum mounting depth: 510mm
  • U height: 2U
  • Weight capacity: 22.7 kg
  • Manufacturer's part no. UNISLDSHF19
Height 138mm
Width 527mm
Depth 680mm
Type Adjustable shelf
Cage nuts included Yes
Colour Black
Compliance certificates CE, RoHS
Compliance industry standards EIA RS310-C
External dimensions 88.6 x 480 x 610mm
Harmonized System (HS) code 85389099
Housing Material Steel
Master (outer) case height 138mm
Master (outer) case length 680mm
Master (outer) case width 527mm
Material Steel
Maximum weight capacity 22.7kg
Mounting depth (max) 74.4cm
Mounting depth (min) 51cm
Number of cage nuts 8
Number of screws 8
Package weight 8.4kg
Product colour Black
Products per master (outer) case 1 pc(s)
Rack capacity 2U
Screw type M6
Screws included Yes
Weight 6.4kg
Weight Capacity 23kg

Reviews

Be the first to submit a review

Trustpilot