StarTech.com UNI251BMU33 2.5" USB 3.0 To IDE SATA External HDD Enclosure

MPN
UNI251BMU33
Brand
StarTech.com
EAN-13
0065030859226
Order Code
19-9728
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 22/10/2026


The UNI251BMU33 Universal 2.5in Drive Enclosure from StarTech.com lets you turn a 2.5in SATA or IDE hard drive (HDD) or solid-state drive (SSD) into a portable USB 3.0 storage solution.

This versatile enclosure offers a simple solution for repurposing 2.5in HDDs and SSDs which are no longer in use into convenient external storage. Since the enclosure supports either legacy IDE or SATA drives, you can rest assured you'll have the correct option on-hand when it's time to swap another drive in, without having to worry about compatibility.

To get the most from your SATA III drives and ensure maximum performance and speed, the UNI251BMU33 is enhanced with UASP support. When paired with a UASP-enabled host controller, the enclosure delivers transfer speeds up to 70% faster than conventional USB 3.0.

Perfect for carrying your external drive along with your laptop, the UNI251BMU33 is USB-powered, so you won't need to carry around an external power adaptor. In addition, the enclosure features a small-footprint design, making it a great solution for on-the-go laptop and desktop users who want to add storage to their computer without taking up much space.

The UNI251BMU33 is backed by a 2-year warranty, and free lifetime technical support.


  • Colour: Black
  • Compatible drive types (type and rate): SATA and IDE
  • Connectors, drive: IDE (44 pin, EIDE/PATA, 2.5in HDD) female, SATA data and power combo (7+15 pin) receptacle
  • Connectors, host: USB 3.0 Micro-B (10 pin, SuperSpeed) female
  • Drive installation: Fixed
  • Drive size: 2.5in
  • Enclosure type: Aluminium
  • Interface type and rate: SATA III (6 Gbps), USB 3.0 - 5 Gbit/s
  • Max drive capacity: Currently tested with up to 2TB 7200 RPM hard drives
  • Max drive height: 9.5mm
  • Maximum data transfer rate: 5 Gbps
  • Number of 2.5 inch bays: 1
  • Number of drives: 1
  • OS compatibility: OS independent, no software or drivers required
  • USB-powered
  • UASP support
  • Product dimensions: 125 x 80 x 17mm
  • Manufacturer's part no. UNI251BMU33
Type Hard drive enclosure
Material Aluminium
Protection Rating None
Cables included USB
Certification CE, FCC
Chipset JMicron - JMS330, JMB565
Compliance certificates RoHS
Data transfer rate 6 Gbit/s
Depth 125mm
Drive Interface SATA III
Harmonized System (HS) code 84733080
Height 17mm
Host Interface USB 3.0
Hot-swap No
LED indicators Activity, Power
Manual Yes
Maximum storage capacity 2 TB
Number of storage drives supported 1
Operating relative humidity (H-H) 0 - 90%
Operating temperature (T-T) 0 - 60°C
Package depth 131mm
Package height 32mm
Package weight 236g
Package width 161mm
Plug and Play Yes
Port multiplier No
Power source type USB
Product colour Black
Product Type HDD/SSD enclosure
Screwdriver included Yes
Screws included Yes
Storage drive size 2.5
Storage temperature (T-T) -20 - 70°C
Supported storage drive heights 9.5mm
Supported storage drive interfaces IDE, Parallel ATA, Serial ATA, Serial ATA II, Serial ATA III
UASP support Yes
USB connectivity Yes
USB connector gender Female
USB connector type Micro-USB B
USB ports quantity 1
USB version 3.2 Gen 1 (3.1 Gen 1)
Weight 128g
Width 80mm

Reviews

Be the first to submit a review

Trustpilot