StarTech HDMM30CM 300mm Ultra HD HDMI Cable - HDMI To HDMI - M/M

MPN
HDMM30CM
Brand
StarTech.com
EAN-13
0065030856317
Order Code
19-9423
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £6.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 84 in stock

The StarTech.com HDMM30CM 300mm high speed HDMI cable enables close-range connections of your HDMI devices, for situations where a longer cable would create clutter. Plus, this short HDMI cable provides a portable solution that makes it perfect for carrying as a mobile accessory. When used with an HDMI to Micro or Mini HDMI adaptor such as the StarTech.com HDMI 2-in-1 T-adaptor (19-9321), you can connect mobile devices such as your Smartphone, or tablet to an HD display, or your digital camera to a laptop.

This high quality HDMI cable supports 1080p+ resolutions at up to 120Hz refresh rate, with life-like colour. To accommodate the demands of future high definition devices, such as increased resolutions and higher frame rates, this Ultra HD cable also supports resolutions up to 4k x 2k.

Backed by the StarTech.com lifetime warranty.


  • Offers 300mm in cable length
  • Gold-plated HDMI connectors
  • High quality construction
  • Supports Ultra HD Resolutions up to 4k x 2k
  • Cable jacket type: PVC - polyvinyl chloride
  • Cable length: 300mm
  • Colour: Black
  • Connector A: HDMI (19 pin) male
  • Connector B: HDMI (19 pin) male
  • Connector plating: Gold
  • Connector style: Straight
  • Manufacturer's part: HDMM30CM
Connector 1 HDMI
Connector 2 HDMI
Length 0.3m
Colour Black
Type HDMI lead
AWG wire size 28
Cable jacket material Polyvinyl chloride (PVC)
Cable shielding Aluminum mylar foil
Compliance certificates RoHS
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Gold
Harmonized System (HS) code 84733080
Number of A Connectors 1
Number of B Connectors 1
Package depth 225mm
Package height 19mm
Package weight 46g
Package width 125mm
Product colour Black
Quantity per pack 1 pc(s)
Weight 62g

Reviews

Be the first to submit a review

Trustpilot