StarTech.com TV-WALL-MOUNT-65FS StarTech.com Articulating TV Wall Mount, VESA

MPN
TV-WALL-MOUNT-65FS
Brand
StarTech.com
EAN-13
065030897983
Order Code
73-2558
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £267.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 15/11/2026

Mount a flat or curved 4x4 VESA display to a wall in both residential and commercial environments

This VESA TV Wall Mount supports TV displays from 26" to 65" and up to 99.2 lb (45kg). Robust steel and aluminum frame for a long-lasting TV installation. The arm assembly provides smooth motion and retracts towards the wall for low-profile configurations. In addition, the articulating TV wall mount features an array of adjustments for an ideal viewing angle and supports VESA patterns from 2x2 to 4 x4.

Versatile TV Mounting

Securely mount a flat or compatible curved-screen TV or digital signage for visitors, clients, and employees to view. This TV wall mount is ideal for lobbies, boardrooms, and manufacturing facilities.

The lateral range of 3.1ft (95.6cm) is ideal for corner mounting, and the jointed arm folds on itself, creating a slim profile from the wall of just 4.1in (1.5cm) for limited-space installations.

Mount the articulating TV wall mount to a single wood stud or a concrete wall using the included keyhole-style mounting plate for quick and hassle-free installation. In addition, M4/5/6/8 screws of various lengths, matching washers, and spacers enhance the TV mounting compatibility.

Supported VESA mounting patterns: 2x2, 2x3, 2x4, 3x2, 3x3, 4x2, 4x3, and 4x4.

Smooth Motion and Tidy Installation

Customize the viewing experience and comfort with these adjustment capabilities. The TV mount can rotate +9/-9 degrees at the wall mount assembly plate, as well as at both pivot points, while the VESA vertical bracket can be tilted +15/-15 degrees.

The arm assembly extends up to 22.1in (56.2cm) from the wall to accommodate different viewing positions, including corner mounting. Built-in cable management and a wall mount cover for an organized and visually appealing installation.

This TAA corner TV mount is backed for five years, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • "PREMIUM 65"" TV WALL MOUNT: Articulating wall mount TV bracket supports TVs up to 65 inches
  • VESA patterns from 2x1 up to 4x4
  • Max weight capacity 99lb (45kg)
  • Durable and sturdy frame with silver finish
  • For flat or curved screen TVs
  • VERSATILE: Adjustable corner TV wall mount features tilt & swivel torque adjustment for smooth positioning
  • VESA wall mount features +/-9° swivel, +/-15° tilt, and double swivel arms
  • Low-profile TV mount allows for 4.13in from the wall and up to 22.1in
  • EASY INSTALLATION: This extendable TV wall mount ships assembled for quick deployment
  • Articulating TV wall mount features integrated bubble level, mounting template, and wall plate with keyhole mounting for a swift installation
  • COMPATIBILITY: Single stud TV mount for compatible TVs from Samsung, Sony, Hisense, TCL, and LG, among others
  • Compatible with most VESA patterns
  • Includes wood stud & concrete wall mounting hardware, spacers, adjustment tools, and various-sized screws
  • AESTHETIC DESIGN: Robust steel and aluminum construction with decorative covers to maintain a professional look
  • Built-in cable management solution ideal for customer-facing applications
  • Retractable TV mount requires a single wood stud for installation"
Max. load Capacity 99.2 lb (45kg)

Reviews

Be the first to submit a review

Trustpilot