StarTech.com TBT3TBTADAP Thunderbolt 3 to Thunderbolt 2 Adapter - TB3 Laptop to

MPN
TBT3TBTADAP
Brand
StarTech.com
UPC-12
065030864138
Order Code
70-1565
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £31.05
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 7 in stock

Use first-generation Thunderbolt and Thunderbolt 2 devices with your new Thunderbolt 3 computer

With this adapter, you can connect Windows and Mac based Thunderbolt™ 3 computers to older Thunderbolt devices, such as external hard drives, Thunderbolt displays, and older Thunderbolt capable Mac computers.

Because this adapter is backward compatible, you can connect to first-generation Thunderbolt devices at 10Gbps speed. With Thunderbolt 2 devices, you can connect at 20Gbps. The adapter satisfies all requirements for bi-directional data transfers and simultaneous power for bus-powered devices.

The TBT3TBTADAP is backed by a 2-year warranty for guaranteed reliability.

This adapter is not compatible with Thunderbolt 4 computers

Your computer's Thunderbolt 3 ports might not function properly until you update one or more of the following on your computer:

• BIOS
• Thunderbolt firmware
• Thunderbolt 3 controller drivers
• Thunderbolt 3 software

The required updates will vary depending on your computer.

For an up-to-date list of affected computers and instructions, visit http://thunderbolttechnology.net/updates . If your manufacturer isn't listed on the Thunderbolt website, contact your manufacturer.

The StarTech.com Advantage

  • COMPATIBILITY NOTE: This Thunderbolt 3 to Thunderbolt 2 adapter is NOT BIDIRECTIONAL and will not connect TB3 peripherals to computers with TB1/TB2 ports
  • This adapter is not compatible w/ Mini DisplayPort / DisplayPort monitors or Thunderbolt 4 computers
  • THUNDERBOLT 3 TO THUNDERBOLT ADAPTER: Enables Thunderbolt 3 laptops to connect with older Thunderbolt 2 (20Gbps) and Thunderbolt 1 (10Gbps) peripherals
  • Connect TB1/TB2 devices like external storage drive bays, or Thunderbolt Displays to your TB3 laptop
  • THUNDERBOLT 3 CERTIFIED: Compatible w/ TB3 certified laptops like MacBook Air & MacBook Pro, Dell XPS 13 & 15, Latitude, Precision, Lenovo ThinkPad X1, P series, HP EliteBook
  • Requires TB3 host (laptop or desktop must be equipped with Thunderbolt 3 port)
  • TECH SPECS: Bus-powered
  • Provides up to 12W of power for peripherals
  • Features a physical Mini DisplayPort connector but it is not capable of adapting to mini DisplayPort / DisplayPort signal
  • Only compatible w/ Thunderbolt peripherals
  • 8in built-in cable
  • COMPATIBLE WITH THUNDERBOLT DISPLAYS: This TB3 to TB2/TB1 adapter enables use of older Thunderbolt monitors (27" Apple Thunderbolt Displays/LG Ultrawide TB2 display) w/ certified Thunderbolt 3 laptops
  • Windows and macOS compatible

Reviews

Be the first to submit a review

Trustpilot