StarTech.com TBLT4MM1M 3ft (1m) Thunderbolt 4 Cable - 40Gbps - 100W PD - 4K/8K

MPN
TBLT4MM1M
Brand
StarTech.com
UPC-12
065030897273
Order Code
70-3913
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 46 in stock

Thunderbolt 4 Cable - 40Gbps - 100W PD - 4K/8K Video

This Thunderbolt™ 4 (40 Gbps) cable enables Thunderbolt 4 signals over USB Type-C connectors. Deliver video, data, and up to 100W of Power Delivery to Thunderbolt, USB, and DisplayPort™ devices.

40 Gbps for Thunderbolt 4 / 3 Devices

This cable supports data transfer of 40 Gbps when connected to a Thunderbolt 4, Thunderbolt 3, or USB4-compatible source and device. It is capable of transferring photo and video files four times faster than standard USB 3.2 gen 2 (10Gbps) cables.

USB-C Compatible

The Thunderbolt 4 cable is compatible with all USB Type-C devices and can be used to charge and sync mobile devices. In addition, this cable can be used to connect and power USB-C laptops, such as MacBook® and Chromebook™; and USB-C peripherals such as portable hard drives and docking stations.

Full-8K Video

The cable supports full-8K 60Hz video and DisplayPort 1.4a, and is compatible with DisplayPort displays. Use it to connect a docking station to laptop, or a laptop to a display

USB Power Delivery

This Thunderbolt 4 cable delivers up to 100W of Power Delivery to charge a laptop or power a display, and 15W for bus-powered devices such as hard drive enclosures.

Thunderbolt Networking

The cable can be used to daisy chain up to 6 Thunderbolt 4 enabled devices, such as laptops for peer-to-peer 10GbE networking. In addition, connect two Thunderbolt 4 laptops to transfer/migrate data.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 3.3ft/1m Thunderbolt 4 cable supports 40 Gbps, 8K video, and 100W power
  • USB Type-C to Type C connectors offer universal compatibility with Thunderbolt 3 & 4, USB4, and other USB-C devices
  • THUNDERBOLT CERTIFIED: Intel Thunderbolt certified for guaranteed compatibility with Thunderbolt hosts and devices
  • DisplayPort 1.4a with DSC supports up to 8K 60Hz or dual 4K 60Hz
  • Compliant with PCI Express 3.0 (32 Gbps) for external PCIe devices
  • QUALITY CONSTRUCTION: Nickel-plated connectors with PVC strain reliefs for durability
  • Coaxial wire with braided alloy shield for enhanced EMI protection
  • Durable TPE outer jacket is environmentally friendly, non-toxic, halogen-free, and RoHS compliant
  • APPLICATIONS: Versatile connectivity with Thunderbolt 4 and USB-C laptops, docking stations, 4K/8K UHD monitors, external PCIe chassis and storage drives
  • Delivers optimal low-latency performance with Thunderbolt networking and audio devices
  • SPECS: 3.3ft (1m)
  • Black
  • Thunderbolt 4 (40 Gbps)
  • USB4 (40 Gbps), USB 3.2 Gen 2 (10 Gbps)
  • DisplayPort 1.4a w/ DSC
  • 8K 60Hz or Dual 4K 60Hz
  • PCIe 3.0
  • 100W PD
  • 30/34 AWG (Coaxial/Twisted Pair)
  • Cable Outer Diam.: 0.18in (4.6mm)
Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot