StarTech.com TBLT34MM80CM 0.8 m (2.7 ft.) Thunderbolt 3 to Thunderbolt 3 Cable

MPN
TBLT34MM80CM
Brand
StarTech.com
UPC-12
065030880718
Order Code
70-6795
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 12 in stock

Provide four times the data transfer speed of any other cable type, enable dual 4K 60Hz video, and power your devices with a single cable

This Thunderbolt 3 to Thunderbolt 3 cable lets you deliver video, data and power to your Thunderbolt 3, USB 3.2 and DisplayPort devices. At 0.8 meters in length, the Thunderbolt cable provides added flexibility and distance when connected to your devices.

USB-C Compatibility

Fully compatible with your USB 3.2 Gen 2 devices, this cable can be used for charging and syncing your mobile devices. Also, connect and power USB-C laptops, such as your MacBook or Chromebook, and USB-C peripherals, such as your docking station.

Unbelievable Data Transfer Speeds

This Thunderbolt 3 USB-C cable supports data transfer rates up to 40Gbps when connected to a Thunderbolt 3 device, enabling lightning fast performance. When connected to a USB 3.2 device, this cable supports rates of 20Gbps.

Enjoy Ultra High Definition Video

This cable supports dual 4K 60Hz or full 5K 60Hz video for an astonishing resolution, contrast, and color depth.

Versatile Power Delivery

The Thunderbolt 3 Type-C cable delivers up to 100W of power for charging a Thunderbolt 3 laptop, which means you can keep your devices powered without using an additional power supply.

Enable Thunderbolt Networking

Bridge multiple Thunderbolt 3 USB-C enabled laptops for peer-to-peer 10GbE networking with this cable. It’s also perfect for sharing peripherals such as printers and storage.

TBLT34MM80CM is backed by a StarTech.com 2-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH PERFORMANCE: 80cm (2.6ft) Passive Thunderbolt 3 cable delivers consistent 40 Gbps and 100W charging
  • Connect a Thunderbolt 4 / 3 / USB-C laptop, or iPad Pro (5th gen and later) to a docking station or UHD monitor
  • THUNDERBOLT CERTIFIED: Intel Thunderbolt-certified for guaranteed compatibility with Thunderbolt hosts and devices
  • Supports up to 5K 60Hz or dual 4K 60Hz
  • QUALITY CONSTRUCTION: Coaxial wire with braided alloy shield for enhanced EMI protection
  • Robust strain reliefs on connectors for improved durability
  • APPLICATIONS: Facilitate a longer Thunderbolt 3 or USB-C connection supporting full 40 Gbps, video, and power
  • Ideal for reliable performance in high-bandwidth applications such as external PCIe chassis/storage drives, and Thunderbolt networking devices
  • SPECS: 2.6ft (80cm)
  • Thunderbolt 3 (40 Gbps)
  • 5K 60Hz
  • 100W PD 3.0
  • Cable Outer Diameter: 0.19in (4.7mm)
Colour Black
Type Thunderbolt

Reviews

Be the first to submit a review

Trustpilot