StarTech.com TB3DOCK2DPPU Thunderbolt 3 Dock - Dual Monitor 4K 60Hz TB3 Laptop

MPN
TB3DOCK2DPPU
Brand
StarTech.com
UPC-12
065030870726
Order Code
70-6724
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £250.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 10 in stock

Laptop Docking Station | Mac & Windows® | SD Card Reader | USB-C to DP Cable | 85W PD

Easily transform your Thunderbolt 3 equipped MacBook Pro or Windows laptop into a dual-4K workstation with up to 40Gbps of throughput. The high-quality TB3 dock features six USB 3.0 ports, 85W Power Delivery to charge your laptop, and an SD card reader.

Create a Dual-4K 60Hz Workstation

This dual-monitor docking station supports 40Gbps speeds and 4K (4096 x 2160) resolution at 60Hz on two monitors, enabling resource-demanding applications on independent displays without draining system resources. The TB3 dock can support 5K (5120 x 2880) resolutions @ 60Hz on a single display.

Connect your laptop to:

• 1 x 4K monitor via the DP Port
• 1 x 4K monitor via the TB3 USB-C Port (1.8 m cable included)

OR

• 1 x 5K monitor via the DP and TB3 USB-C ports

Easy Installation & Deployment

Simply connect the TB3 dock to your laptop with the included TB3 cable and start working immediately. No time-consuming driver installations are required. Set up a second monitor using the included USB-C to DisplayPort cable adapter, eliminating the need for extra adapters.

Plenty of Ports Including SD Card Reader

The TB3 docking station offers six USB 3.0 ports, including a Fast-Charge port and USB-C port, an GbE port and audio/microphone port. The built-in SD card reader adds storage not usually available on most docking stations.

85W Power Delivery

Using a single cable, the universal laptop docking station provides up to 85W of Power Delivery to power and charge your laptop, and power your peripherals with its 180W power adapter.

Enhance Productivity and Device Management with the StarTech.com Connectivity Tools Application

Developed to improve performance and security, StarTech.com Connectivity Tools is the only software suite on the market that works with a wide range of IT connectivity accessories. The software suite includes:

•

Advanced Windows Layout Utility : To setup and save custom windows layouts.

•

Mac Address Pass-Through Utility : To improve network security.

•

USB Event Monitoring Utility : To track and log connected USB devices

•

Wi-Fi Auto Switch Utility : Enabling users to quickly access faster network speeds via wired LAN.

For more information and to download the StarTech.com Connectivity Tools application, please visit: www.StarTech.com/Connectivity-Tools

TB3DOCK2DPPU is backed by a StarTech.com 3-year warranty and free lifetime technical support.

The StarTech.com Advantage

  • HIGH-PERFORMANCE THUNDERBOLT 3 CERTIFIED DOCK: Easy Driverless setup
  • Thunderbolt 3 (40Gbps)
  • Dual 4K 60Hz (DP + TB3) video output or single monitor 5K 30Hz
  • 5x USB Hub
  • SD 4.0 card reader, Gigabit Ethernet, headset port
  • 85W PD
  • COMPATIBILITY: Windows, macOS & Ubuntu
  • Works with all Thunderbolt 3/4 laptops
  • Extended dual displays on Apple M3 MacBook Air / Pro and M1 / M2 / M3 Max and Pro MacBooks
  • single Display on Apple M1 / M2 entry level MacBooks
  • Included USB-C to DP cable
  • MORE USB DEVICE PORTS: TB3 docking station has a 6-port USB 3.1 Gen 1 5Gbps Hub (5x USB-A, 1x USB-C ports) w/ 1x BC 1.2 (1.5A) fast charging always-on port that works with or without laptop connected
  • FLEXIBLE THUNDERBOLT 3 PORT: Downstream TB3 port supports 3 modes of operation: 2nd monitor for dual 4K 60Hz video utilizing direct GPU performance with no software or compression, daisy chain up to 5 TB3 peripherals, or connect USB Type-C accessories
  • OUR ADVANTAGE: Includes power adapter that simultaneously provides 85W of Power Delivery to charge the laptop & full power to all ports
  • Connectivity Tools w/Network MAC Address Pass-Through, Windows Layout and more
Host Connection Thunderbolt

Reviews

Be the first to submit a review

Trustpilot