StarTech.com TB3DKM2DPL Dual-Monitor Thunderbolt Mini Dock, 4K 60Hz DisplayPort

MPN
TB3DKM2DPL
Brand
StarTech.com
UPC-12
065030888059
Order Code
70-6925
Country of Origin
France
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £35.65 £34.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 24 in stock

Portable Laptop Dock offering driverless compatibility with Windows and macOS

This certified Thunderbolt™ 3 docking station is a compact mini dock, delivering essential connections for productivity. The bus-powered dock connects dual 4K DisplayPort displays, Gigabit Ethernet, and one USB-A port and for flexible set up, the attached Thunderbolt cable has an extended length of (11 in./ 28 cm).

Create a Dual-4K 60Hz Workstation

Great for editing 4K video or other Ultra HD tasks, this portable Thunderbolt™ to DisplayPort dock supports 40 Gbps of throughput and 4K resolution at 60Hz on dual DisplayPort monitors, through a single Thunderbolt™ port. Run resource-demanding applications on two independent displays without draining system resources.

Connect your laptop to:

• 2x 4K DisplayPort (DP) displays (up to 4096 x 2160p @ 60Hz)

Compact Size & 11-Inch Attached Host Cable

At just 2.4" x 4.9" (6.1 cm x 12.4 cm), this dock takes up minimal room on your desk and in your laptop case. The dock's 28 cm (11 inches) attached cable provides extended reach to reduce port/connector strain on MacBooks and laptops on riser stands, or if needed, offers the flexibility to position dock further away from the laptop on your desk.

The Ports You Need Most

• 1x USB 5Gbps Type-A port
• 1x Gigabit Ethernet port (with PXE Boot and Wake-on-LAN support)

Ideal for Power-Demanding Workstation Setups

As many high powered, later generation laptops optimally require more than 100W of power to stay charged, some users prefer to use their laptop's power adapter vs. using their docking stations to keep laptops charged.

This bus-powered TB mini dock is ideally suited for those users, providing full Thunderbolt™ docking station performance and functionality, while their workstation laptops are separately charged."
  • HIGH-PERFORMANCE THUNDERBOLT 3 CERTIFIED DOCK: Driverless setup for plug-and-play installation
  • Thunderbolt (40 Gbps)
  • Dual 4K 60Hz DisplayPort (DP) outputs
  • 1x USB 5Gbps port
  • Gigabit Ethernet port with PXE boot and WoL
  • FOR HIGH-POWERED LAPTOPS: Dual 4K 60Hz video output with direct GPU performance and no software or compression
  • Ideal for high-performance laptops that need a direct power adapter connection, but require Thunderbolt 3 dock performance & functionality
  • COMPATIBILITY: This docking station is compatible with Windows, macOS, and Ubuntu
  • Supports Thunderbolt or USB4 laptops
  • Dual Display on M1, M2, M3 Max/Pro, M4 Pro/Max MacBooks, and single display on base M-series MacBooks and iPad Pro M1 & later
  • EXTRA-LONG CABLE: Attached 11in (28cm) cable provides long reach for easy setup and prevents adapter from dangling on the host connector
  • Ideal cable length to reduce port strain on 2-in-1 convertible laptops, or host laptops on riser stands
  • THE IT PROS CHOICE: Our docking stations are rigorously tested in our Innovation Lab to ensure enterprise-grade reliability and cross-platform compatibility
  • Built to support large-scale deployments, Windows 11 upgrades, and the shift to AI-enabled PCs
Host Connection Thunderbolt

Reviews

Be the first to submit a review

Trustpilot